Phoenix Contact Housing Screw Connection, SACC Series Thread Size M12, For Use With Connector
- RS Stock No.:
- 522-167
- Mfr. Part No.:
- 1424131
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£43.43
(exc. VAT)
£52.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £43.43 | £4.343 |
*price indicative
- RS Stock No.:
- 522-167
- Mfr. Part No.:
- 1424131
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Housing Screw Connection | |
| Gender | Female | |
| Cable Entry Angle | Front | |
| Series | SACC | |
| For Use With | Connector | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Housing Screw Connection | ||
Gender Female | ||
Cable Entry Angle Front | ||
Series SACC | ||
For Use With Connector | ||
Thread Size M12 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Screw Connection is a robust and innovative connector designed to enhance connectivity in demanding environments. Its versatile square flange design allows for secure front mounting, ensuring a stable connection within various applications. With its M12-SPEEDCON technology, the connector facilitates easy and reliable assembly, making it an ideal choice for automation systems. Built to withstand extreme temperatures, this connector excels in conditions ranging from -40 °C to 85 °C.
Nickel plated screw connection ensures superior corrosion resistance
Complies with IEC standards for reliable performance
Compact square flange design maximises space efficiency
Meets EU RoHS requirements for environmental safety
Complies with IEC standards for reliable performance
Compact square flange design maximises space efficiency
Meets EU RoHS requirements for environmental safety
Related links
- Phoenix Contact Housing Screw Connection For Use With Connector
- Phoenix Contact Housing Screw Connection For Use With Circular Connector
- Phoenix Contact Housing Screw Connection, SACC-BP-F-M8/M12 SMD Series Thread Size M8
- Phoenix Contact Housing Screw Connection, SACC-FP-F-M8/PRESS SMD Series Thread Size M8
- Phoenix Contact Half Screw Connection For Use With Circular Connectors
- Phoenix Contact Housing Screw Connection For Use With Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
