Phoenix Contact Half Screw Connection, SACC Series Thread Size M12 1 Way, For Use With Circular Connectors
- RS Stock No.:
- 556-655
- Mfr. Part No.:
- 1454494
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£74.54
(exc. VAT)
£89.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £74.54 | £3.727 |
*price indicative
- RS Stock No.:
- 556-655
- Mfr. Part No.:
- 1454494
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Socket | |
| Accessory Type | Half Screw Connection | |
| Size | M12 | |
| Cable Entry Angle | Front | |
| Number of Contacts | 1 | |
| Series | SACC | |
| For Use With | Circular Connectors | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Socket | ||
Accessory Type Half Screw Connection | ||
Size M12 | ||
Cable Entry Angle Front | ||
Number of Contacts 1 | ||
Series SACC | ||
For Use With Circular Connectors | ||
Thread Size M12 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact exceptional housing screw connection combines robust engineering with cutting-edge design, perfect for applications requiring reliable connectivity in compact spaces. Featuring the M12-push-pull internal locking mechanism, it ensures efficiency and security during operation. Designed for front mounting, this product demonstrates versatility and ease of integration into various device concepts. Built to withstand a wide range of environmental conditions, it excels in demanding settings, promoting both durability and functionality. Whether utilised in industrial settings or sophisticated electronics, this connector stands out as an indispensable component that guarantees seamless performance and longevity.
Utilises push-pull technology for quick and secure connections
Offers flexibility with a universal M12 device connection
Ensures reliable performance under challenging conditions
Facilitates easy incorporation into device designs with countersunk ports
Constructed from high-quality materials for enhanced durability
Features a high degree of protection against dust and water ingress
Designed for hassle-free installation, reducing overall assembly time
Suits a broad temperature range, ensuring functionality in diverse environments
Ideal for both indoor and outdoor applications, providing versatile usage
Offers flexibility with a universal M12 device connection
Ensures reliable performance under challenging conditions
Facilitates easy incorporation into device designs with countersunk ports
Constructed from high-quality materials for enhanced durability
Features a high degree of protection against dust and water ingress
Designed for hassle-free installation, reducing overall assembly time
Suits a broad temperature range, ensuring functionality in diverse environments
Ideal for both indoor and outdoor applications, providing versatile usage
Related links
- Phoenix Contact Housing Screw Connection For Use With Connector
- Phoenix Contact Housing Screw Connection For Use With Circular Connector
- Phoenix Contact Circular Connector Housing For Use With M12 Socket Inserts
- Phoenix Contact Circular Connector Housing For Use With Automation Components
- Phoenix Contact Housing Screw Connection, SACC-BP-F-M8/M12 SMD Series Thread Size M8
- Phoenix Contact Housing Screw Connection, SACC-FP-F-M8/PRESS SMD Series Thread Size M8
- Phoenix Contact Housing Screw Connection For Use With Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
