Phoenix Contact Circular Connector Housing, SACC Series Thread Size M12 1 Way, For Use With Automation Components
- RS Stock No.:
- 558-686
- Mfr. Part No.:
- 1454492
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£79.79
(exc. VAT)
£95.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £79.79 | £3.99 |
*price indicative
- RS Stock No.:
- 558-686
- Mfr. Part No.:
- 1454492
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Socket | |
| Accessory Type | Circular Connector Housing | |
| Size | M12 | |
| Cable Entry Angle | Front | |
| Number of Contacts | 1 | |
| Series | SACC | |
| For Use With | Automation Components | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Socket | ||
Accessory Type Circular Connector Housing | ||
Size M12 | ||
Cable Entry Angle Front | ||
Number of Contacts 1 | ||
Series SACC | ||
For Use With Automation Components | ||
Thread Size M12 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact housing screw connection product is designed for reliable and efficient connectivity in compact spaces. Featuring a push-pull internal locking mechanism, it ensures a secure connection that is both easy to operate and ideal for various applications. With a robust construction and an SMD connection method, this product thrives in environments where durability and performance are paramount. The thoughtful design accommodates rear mounting, making installation streamlined and efficient. Moreover, with its environmental compliance, it stands as a testament to modern engineering principles focused on sustainability and reliability.
Perfect for tight spaces, enabling quick and reliable connections
Countersunk M12 ports facilitate compact device design
Standardised product range ensures global availability
Compatible with screw and push-pull connectors for greater flexibility
Lock nut included for user convenience
Designed to withstand frequent insertions and withdrawals
High degree of protection against dust and moisture when properly locked
Manufactured from high-quality brass with nickel plating for enhanced durability
Meets stringent environmental compliance standards
Countersunk M12 ports facilitate compact device design
Standardised product range ensures global availability
Compatible with screw and push-pull connectors for greater flexibility
Lock nut included for user convenience
Designed to withstand frequent insertions and withdrawals
High degree of protection against dust and moisture when properly locked
Manufactured from high-quality brass with nickel plating for enhanced durability
Meets stringent environmental compliance standards
Related links
- Phoenix Contact Circular Connector Housing For Use With M12 Socket Inserts
- Phoenix Contact Housing Screw Connection For Use With Connector
- Phoenix Contact Half Screw Connection For Use With Circular Connectors
- Phoenix Contact Housing Screw Connection For Use With Circular Connector
- Phoenix Contact Housing Screw Connection For Use With Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection, SACC-BP-F-M8/M12 SMD Series Thread Size M8
