Phoenix Contact Circular Connector Housing, SACC Series Thread Size M12 1 Way, For Use With M12 Socket Inserts

Subtotal (1 pack of 20 units)*

£80.80

(exc. VAT)

£96.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£80.80£4.04

*price indicative

RS Stock No.:
558-687
Mfr. Part No.:
1454497
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Circular Connector Housing

Gender

Socket

Size

M12

Cable Entry Angle

Front

Number of Contacts

1

Series

SACC

For Use With

M12 Socket Inserts

Thread Size

M12

COO (Country of Origin):
DE
The Phoenix Contact SMD PPI Housing screw connection is expertly designed for seamless integration in both compact and demanding environments. This innovative solution features a robust M12 push-pull housing that accommodates various socket inserts while ensuring reliable locking mechanisms. Engineered to facilitate flexibility in PCB assembly, this two-piece connector supports both wave and THR soldering, making it an ideal choice for diverse applications. Its meticulous design guarantees not only future-proof standards but also easy device integration, allowing for quick and dependable connections, especially in tight spaces.

Optimised for efficient mechanical port screw connections
Designed with countersunk M12 ports for enhanced compactness
Supports both screw and push-pull connectors for versatile usage
Incorporates a protective cap for safeguarding against contaminants
Features a sturdy brass body with nickel plating for durability
Certified to meet stringent environmental standards for peace of mind
Offers high protection ratings of IP65/IP67 for reliable performance
Engineered for over 100 insertion/withdrawal cycles for longevity
Complies with international standards for broad compatibility

Related links