Phoenix Contact Housing Screw Connection, 1412 Series Thread Size M8, For Use With For Heavy Duty Power Connector
- RS Stock No.:
- 522-227
- Mfr. Part No.:
- 1412500
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£40.70
(exc. VAT)
£48.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £40.70 | £4.07 |
*price indicative
- RS Stock No.:
- 522-227
- Mfr. Part No.:
- 1412500
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | PIN | |
| Accessory Type | Housing Screw Connection | |
| Series | 1412 | |
| For Use With | For Heavy Duty Power Connector | |
| Thread Size | M8 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender PIN | ||
Accessory Type Housing Screw Connection | ||
Series 1412 | ||
For Use With For Heavy Duty Power Connector | ||
Thread Size M8 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Screw connection designed for front mounting. It features a socket with an M8 thread type and is suitable for press-in mounting. This connector is compliant with RoHS II regulations and offers a high degree of protection when correctly plugged in and locked.
IP67 protection
Brass with nickel plated
Panel mounting base
Brass with nickel plated
Panel mounting base
Related links
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With Connector
- Phoenix Contact Housing Screw Connection For Use With Circular Connector
- Phoenix Contact Housing Screw Connection, SACC-BP-F-M8/M12 SMD Series Thread Size M8
- Phoenix Contact Housing Screw Connection, SACC-FP-F-M8/PRESS SMD Series Thread Size M8
- Phoenix Contact Housing Screw Connection Thread Size M15, For Use With Heavy Duty Power Connector
