Phoenix Contact Housing Screw Connection, SACC Series Thread Size M12, For Use With Connector
- RS Stock No.:
- 522-173
- Mfr. Part No.:
- 1437892
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£37.67
(exc. VAT)
£45.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £37.67 | £3.767 |
*price indicative
- RS Stock No.:
- 522-173
- Mfr. Part No.:
- 1437892
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Accessory Type | Housing Screw Connection | |
| Cable Entry Angle | Front | |
| Series | SACC | |
| For Use With | Connector | |
| Thread Size | M12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Accessory Type Housing Screw Connection | ||
Cable Entry Angle Front | ||
Series SACC | ||
For Use With Connector | ||
Thread Size M12 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Housing Screw Connection represents a robust solution designed specifically for M12 applications. Engineered to facilitate seamless integration, it showcases an exceptional combination of durability and adaptability. With a design that prioritises ease of use, it is perfect for both front mounting and THR solder connection configurations. The products innovative structure ensures reliable performance under a variety of conditions, withstanding temperatures from -25 °C to 105 °C.
Facilitates high insertion and withdrawal cycles for extended lifecycle
Complies with stringent environmental regulations including EU RoHS
Constructed from high quality materials to support heavy duty applications
Provides efficient heat management optimising performance under varying conditions
Complies with stringent environmental regulations including EU RoHS
Constructed from high quality materials to support heavy duty applications
Provides efficient heat management optimising performance under varying conditions
Related links
- Phoenix Contact Housing Screw Connection For Use With Connector
- Phoenix Contact Housing Screw Connection For Use With Circular Connector
- Phoenix Contact Housing Screw Connection, SACC-BP-F-M8/M12 SMD Series Thread Size M8
- Phoenix Contact Housing Screw Connection, SACC-FP-F-M8/PRESS SMD Series Thread Size M8
- Phoenix Contact Housing Screw Connection For Use With Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection For Use With For Heavy Duty Power Connector
- Phoenix Contact Housing Screw Connection Thread Size M12, For Use With Circular Connectors
