Phoenix Contact Housing Screw Connection Thread Size M15, For Use With Heavy Duty Power Connector

Subtotal (1 pack of 20 units)*

£77.57

(exc. VAT)

£93.08

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Pack(s)
Per Pack
Per unit*
1 +£77.57£3.879

*price indicative

RS Stock No.:
558-018
Mfr. Part No.:
1414002
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Housing Screw Connection

Gender

PIN

For Use With

Heavy Duty Power Connector

Thread Size

M15

COO (Country of Origin):
DE
The Phoenix Contact housing screw connection is designed for seamless integration in various applications, offering a robust solution for reliable connectivity. The innovative M12-SPEEDCON technology enhances efficiency, ensuring that connections are secure and easily maintained. With the option of rear mounting and compatibility with SMD assembly, it streamlines the installation process while adhering to stringent industry standards. Its durable construction and high level of environmental protection make it suitable for use in demanding conditions, ensuring longevity and reliability in performance. The device is an ideal choice for those prioritising efficiency, safety, and compliance in their applications.

Utilises a mechanical port screw connection for enhanced device integration
Features a lightweight construction, aiding in ease of handling during installation
Showcases a high degree of protection against dust and moisture, enhancing durability
Supports a wide operational temperature range, suitable for various environments
Incorporates high insertion and withdrawal cycle capacity for extended service life
Includes lock nut in the scope of delivery for added convenience
Complies with RoHS directives, assuring environmentally friendly usage

Related links