Phoenix Contact Housing Screw Connection Thread Size M15, For Use With Heavy Duty Power Connector

Subtotal (1 pack of 20 units)*

£77.57

(exc. VAT)

£93.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£77.57£3.879

*price indicative

RS Stock No.:
558-016
Mfr. Part No.:
1413998
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

PIN

Accessory Type

Housing Screw Connection

For Use With

Heavy Duty Power Connector

Thread Size

M15

COO (Country of Origin):
DE
The Phoenix Contact housing screw connection is meticulously designed for robust connectivity and seamless integration across various applications. Its innovative M12-SPEEDCON design ensures swift and reliable connections, catering to the demands of both automated and manual assembly processes. The rear mounting feature with an M15 x 1 thread makes installation intuitive, while the THR solder connection provides enhanced stability. Boasting a degree of protection rated at IP67 when locked, this product guarantees reliability even in challenging environments. Crafted from durable nickel-plated zinc die-cast, it not only withstands environmental stressors but also exemplifies compliance with RoHS II regulations, making it a sustainable option for today’s industrial needs.

Mechanical port screw connections ensure easy device integration
Achieves over 100 insertion and withdrawal cycles for dependable performance
Sealed using a protective cap to prevent contamination risks
Designed to operate within a wide temperature range, ensuring versatility
Includes a lock nut as part of the delivery for optimal functionality
Conforms to IEC standards, enhancing compatibility and reliability

Related links