TE Connectivity Pin Contact, ELCON Series Thread Size #4, For Use With Heavy Duty Power Connector
- RS Stock No.:
- 501-210
- Mfr. Part No.:
- 1766191-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 25 units)*
£187.16
(exc. VAT)
£224.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £187.16 | £7.486 |
*price indicative
- RS Stock No.:
- 501-210
- Mfr. Part No.:
- 1766191-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pin Contact | |
| Accessory Type | Pin Contact | |
| Gender | Male | |
| Series | ELCON | |
| For Use With | Heavy Duty Power Connector | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016 | |
| Thread Size | #4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pin Contact | ||
Accessory Type Pin Contact | ||
Gender Male | ||
Series ELCON | ||
For Use With Heavy Duty Power Connector | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016 | ||
Thread Size #4 | ||
- COO (Country of Origin):
- US
The TE Connectivity contact pin redefines electrical connectivity with its robust design and specialized features tailored for efficiency. Designed to meet the demands of modern applications, it excels in intricate environments where reliable connections are crucial. The pin connector provides a seamless integration in various assembly processes, promising superior performance without compromising on safety. Built for compatibility, this component is ideal for engineers seeking a dependable solution that stands the test of time. With a focus on compliance with stringent regulations, it not only enhances product integrity but also ensures environmental responsibility. This connection solution is a testament to engineering excellence, offering flexibility across numerous applications and industries, effectively responding to evolving technological demands.
Optimised for easy installation and assembly, reducing operational downtime
Designed with low halogen content for enhanced environmental compliance
Compatible with a range of associated components for versatile integration
Provides durable performance in demanding electrical applications
Meets EU RoHS Directive standards, reflecting commitment to safety and environmental sustainability
Related links
- TE Connectivity Pin Contact For Use With Heavy Duty Power Connector
- TE Connectivity Screw For Use With Heavy Duty Power Connector
- TE Connectivity Pin Contact For Use With Heavy Duty Power Connector
- TE Connectivity Heavy Duty Power Connector For Use With Heavy Duty Connectors
- TE Connectivity Housing For Use With Heavy Duty Connectors
- TE Connectivity Housing For Use With Heavy Duty Connectors
- TE Connectivity Housing For Use With Heavy Duty Connectors
- TE Connectivity Cable Gland For Use With Heavy Duty Power Connectors
