TE Connectivity Connector Contacts for use with EUROCARD
- RS Stock No.:
- 474-685
- Mfr. Part No.:
- 166461-3
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 474-685
- Mfr. Part No.:
- 166461-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Connector Contacts | |
| For Use With | EUROCARD | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector Contacts | ||
For Use With EUROCARD | ||
- COO (Country of Origin):
- CH
The TE Connectivity connector is designed for seamless integration in various applications, ensuring reliable signal transmission in demanding environments. With a robust construction and advanced plating technology, this product excels in maintaining performance over time. Its versatility is highlighted by an operational temperature range that supports extreme conditions, making it suitable for both industrial and commercial use. This connector not only enhances connectivity but also prioritises safety and compliance with industry standards, ensuring that you meet regulatory requirements effortlessly. Ideal for projects requiring superior reliability, it represents a modern approach to effective electrical interconnection.
Constructed with high-quality phosphor bronze for durability
Gold plating on the contact mating area enhances conductivity
Snap-in retention type ensures secure placement within the housing
Solder dipped for optimal connection reliability during assembly
Low halogen content contributes to environmentally friendly designs
Designed for wire and cable termination, broadening its application scope
Wide operating temperature range accommodates diverse operating conditions
Packaging method optimises supply chain efficiency and reduces waste
Gold plating on the contact mating area enhances conductivity
Snap-in retention type ensures secure placement within the housing
Solder dipped for optimal connection reliability during assembly
Low halogen content contributes to environmentally friendly designs
Designed for wire and cable termination, broadening its application scope
Wide operating temperature range accommodates diverse operating conditions
Packaging method optimises supply chain efficiency and reduces waste
Related links
- TE Connectivity PCB Connector for use with EUROCARD
- TE Connectivity Connector Contacts for use with Printed Circuit Board
- TE Connectivity Receptacle for use with EUROCARD
- TE Connectivity Plug for use with EUROCARD
- TE Connectivity Edge Connector for use with EUROCARD
- TE Connectivity Backplane Connector Housing for use with EUROCARD
- TE Connectivity Connector Assembly for use with Connectors
- Receptacle for use with EUROCARD
