TE Connectivity Pcb Mount Header for use with Wire & Cable

Subtotal (1 reel of 700 units)*

£1,134.95

(exc. VAT)

£1,361.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,134.95£1.621

*price indicative

RS Stock No.:
470-829
Distrelec Article No.:
304-53-979
Mfr. Part No.:
292176-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Pcb Mount Header

Product Type

PCB Header

For Use With

Wire & Cable

Colour

Natural

Material

Polyamide 6T

Standards/Approvals

CSA LR7189, CSA, UL, 2016, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, China RoHS 2 Directive MIIT Order No 32, UL E28476, UL 94V-0

Series

AMP CT

COO (Country of Origin):
JP
The TE Connectivity PCB Mount Header is designed for versatility in wire-to-board applications. With a 6-position, 2 mm centreline configuration, it efficiently caters to both power and signal needs in compact assemblies. Crafted with a partially shrouded header type, it ensures secure connections while maintaining a minimal footprint on your circuit board. The solder peg retention method and board mount connector design provide enhanced stability, reducing the risk of displacement during assembly and operation. Operating over a wide temperature range, this connector meets demanding industry standards, offering reliable performance in various environments. Its user-friendly design incorporates features that simplify installation, making it ideal for both novices and experienced engineers alike.

Designed for seamless wire to board connections

Utilises a partially shrouded header type for enhanced safety

Accommodates a wide operating voltage for diverse applications

Constructed from durable materials to withstand challenging conditions

Simplifies the assembly process with a pick and place cover feature

Offers matte finish that enhances durability and reduces wear

Ensures reliable performance with a mechanical retention mechanism

Polarisation feature aids in accurate mating alignment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy