TE Connectivity Receptacle for use with PCB Connector
- RS Stock No.:
- 477-200
- Distrelec Article No.:
- 304-58-636
- Mfr. Part No.:
- 368576-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 600 units)*
£190.11
(exc. VAT)
£228.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £190.11 | £0.317 |
*price indicative
- RS Stock No.:
- 477-200
- Distrelec Article No.:
- 304-58-636
- Mfr. Part No.:
- 368576-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Accessory Type | Receptacle | |
| For Use With | PCB Connector | |
| Colour | Blue | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Series | Power Double Lock | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Accessory Type Receptacle | ||
For Use With PCB Connector | ||
Colour Blue | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
Series Power Double Lock | ||
- COO (Country of Origin):
- US
The TE Connectivity Housing plug is engineered for crimp connections between wires and boards or wires and wires. Designed with the Power Double Lock system, this connector ensures enhanced reliability and stability in demanding applications. Featuring a UL 94V-0 flammability rating and a multi-position capability, it meets rigorous safety and performance standards. The plug is crafted from high-quality PA 66 material with a striking blue finish, ensuring both durability and aesthetic appeal. With a temperature range of -30 to 105°C, this product is ideally suited for various operational environments, enabling seamless integration in power and signal applications. The compact design and effective electrical characteristics highlight its versatility across multiple sectors.
Robust design for enhanced durability
Ensures secure crimp connections for reliable performance
Compatible with wire-to-board and wire-to-wire systems
Optimised for a wide operating temperature range
Features a sleek blue exterior for effective identification
Meets stringent UL safety standards for added peace of mind
Improved mechanical attachment for added stability
Suitable for high-density applications due to compact dimensions
Compliance with EU RoHS and REACH regulations, affirming environmental responsibility
Related links
- TE Connectivity Receptacle for use with PCB Connector
- TE Connectivity, MQS Female Receptacle Crimp
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity MBXL Series Straight Plug-in Receptacle 1 Row, 2.5 mm Pitch Crimp
- TE Connectivity Receptacle Crimp for use with PCB Connector
- TE Connectivity Receptacle Connector for use with Printed Circuit Board
- TE Connectivity Receptacle Assembly for use with PCB Board
- TE Connectivity Receptacle Assembly for use with UPM
