TE Connectivity Pcb Mount Header for use with Wire & Cable
- RS Stock No.:
- 482-035
- Distrelec Article No.:
- 304-53-965
- Mfr. Part No.:
- 292133-6
- Brand:
- TE Connectivity
Subtotal (1 pack of 600 units)*
£210.35
(exc. VAT)
£252.42
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £210.35 | £0.351 |
*price indicative
- RS Stock No.:
- 482-035
- Distrelec Article No.:
- 304-53-965
- Mfr. Part No.:
- 292133-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Accessory Type | Pcb Mount Header | |
| For Use With | Wire & Cable | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Series | AMP CT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Accessory Type Pcb Mount Header | ||
For Use With Wire & Cable | ||
Colour Natural | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
Series AMP CT | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header is expertly designed for vertical wire-to-board applications, offering a compact solution with six positions and a 2 mm centreline. The partially shrouded design ensures ease of use during assembly, while its through-hole solder termination method guarantees reliable connectivity. Made from durable nylon material, this connector is engineered to perform within an extensive temperature range, making it suitable for various applications. The product stands out with its natural body colour and multiple palatable areas, providing not just functionality but also design versatility. Ideal for power and signal applications, this connector is compliant with major industry standards, ensuring it meets the rigorous demands of modern electronics.
Compact design optimises space in electronic assemblies
Partially shrouded header enhances assembly accuracy
Meets high temperature soldering processes for added durability
Polarized lock feature prevents incorrect mating
Low halogen construction aligns with modern environmental standards
Bag and box packaging methods facilitate safe handling and distribution
Brass contact construction delivers reliable electrical conductivity
Related links
- TE Connectivity Pcb Mount Header for use with Wire & Cable
- TE Connectivity Pcb Mount Header for use with PCB Connector
- TE Connectivity Pcb Mount Header for use with PCB Connectors
- TE Connectivity Housing Receptacle for use with Wire & Cable
- TE Connectivity PCB Mount Receptacle for use with Dynamic Series
- TE Connectivity Header for use with PCB Connectors
- TE Connectivity Mezzanine Connector for use with Wire & Cable
- TE Connectivity Connector Assembly for use with Wire & Cable
