TE Connectivity Connector Assembly for use with Connectors

Subtotal (1 tray of 20 units)*

£233.35

(exc. VAT)

£280.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£233.35£11.668

*price indicative

RS Stock No.:
468-791
Mfr. Part No.:
2-1871940-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Connector Assembly

For Use With

Connectors

COO (Country of Origin):
CN
The TE Connectivity Connector assembly is designed for wire-to-board applications, featuring a robust receptacle with 22 positions and a centreline pitch of 3.5 mm. The dynamic 1000 series offers a high-performance solution, ensuring reliability for various electronic setups. Its black clamp design is both aesthetically appealing and functional, providing secure connections in diverse environments. With a mechanical attachment that supports cable mounting, this product is ideal for applications requiring dependable signal circuits. The assembly is crafted to endure operating temperatures ranging from -30 to 105 °C, making it suitable for a wide array of operational conditions. Whether used in consumer electronics or industrial systems, this connector assembly ensures seamless functionality and durability.

Engineered for wire-to-board connectivity, enhancing flexibility in design
Two-row layout optimises space while maintaining efficiency in signal transmission
Black colour offers a sleek, professional appearance that integrates well into equipment
Mechanical retention features ensure reliability during use and prevent accidental disconnections
Rated for high current efficiency, promoting optimal performance in demanding applications
Versatile wire size compatibility, allowing for scalability in different projects
Complies with international directives, demonstrating commitment to environmental standards
Dynamic series ensures consistent quality and compatibility across various product lines

Related links