TE Connectivity Housing for use with Connectors
- RS Stock No.:
- 478-571
- Mfr. Part No.:
- 2-1871946-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£154.67
(exc. VAT)
£185.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £154.67 | £3.093 |
*price indicative
- RS Stock No.:
- 478-571
- Mfr. Part No.:
- 2-1871946-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| For Use With | Connectors | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
For Use With Connectors | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing is designed for crimping wire-to-board connections, offering a robust solution for applications requiring a 22-position configuration. Featuring the dynamic 1000 series, it is tailored to accommodate a range of signal circuit applications. Built for reliability, this receptacle boasts a compact rectangular design that enhances integration into various devices. With an operational temperature range from -30 to 105 °C, it maintains performance across diverse environmental conditions. The free-hanging cable mounting type makes installation straightforward, while its sophisticated design caters to the evolving demands of modern connectivity solutions.
Dynamic 1000 series enhances compatibility across a variety of applications
The crimping connector system ensures secure and durable connections for wire-to-board use
Engineered to support high-density configurations with two rows of positions
Designed to withstand a broad temperature range, ensuring consistent performance
Cable mount configuration allows versatile installation options
Robust material construction contributes to long-lasting reliability in diverse environments
Supports compliance with various international regulations for broader market access
The crimping connector system ensures secure and durable connections for wire-to-board use
Engineered to support high-density configurations with two rows of positions
Designed to withstand a broad temperature range, ensuring consistent performance
Cable mount configuration allows versatile installation options
Robust material construction contributes to long-lasting reliability in diverse environments
Supports compliance with various international regulations for broader market access
Related links
- TE Connectivity Housing for use with Connectors
- TE Connectivity Connector Assembly for use with Connectors
- TE Connectivity Forge for use with Connectors
- TE Connectivity Socket for use with Connectors
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
