TE Connectivity Double Lock Plate for use with Connector
- RS Stock No.:
- 468-269
- Distrelec Article No.:
- 304-58-611
- Mfr. Part No.:
- 316062-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 1800 units)*
£163.66
(exc. VAT)
£196.39
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £163.66 | £0.091 |
*price indicative
- RS Stock No.:
- 468-269
- Distrelec Article No.:
- 304-58-611
- Mfr. Part No.:
- 316062-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Double Lock Plate | |
| Product Type | Double Lock Plate | |
| For Use With | Connector | |
| Material | Glass Filled Polyamide 66 | |
| Standards/Approvals | No | |
| Series | Power Double Lock | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Double Lock Plate | ||
Product Type Double Lock Plate | ||
For Use With Connector | ||
Material Glass Filled Polyamide 66 | ||
Standards/Approvals No | ||
Series Power Double Lock | ||
- COO (Country of Origin):
- CN
The TE Connectivity Double Lock Plate, constructed from glass-filled nylon 66, is engineered to provide exceptional performance in a three-position configuration. Ideal for securing connections within the Power Double Lock series, this component ensures reliability in demanding environments, reaching maximum operating temperatures of up to 105 °C. Designed for latching and retention, it permits flexibility while maintaining stringent safety standards. Its robust construction and thoughtfully designed features make it an essential accessory for a range of applications where durability is crucial.
Constructed from glass-filled nylon for enhanced strength and durability
Designed specifically for three-position configurations for versatile applications
Latching, locking, and retention functionalities for secure connections
Able to withstand a broad operating temperature range for diverse environmental conditions
Compliant with international standards, ensuring safety and reliability
Packaged conveniently to support bulk purchasing and inventory management
Related links
- TE Connectivity, AMP Signal Double Lock Polyamide 66 14 Way Double Lock Plate for use with Connector
- TE Connectivity Receptacle for use with AMP Signal Double Lock
- TE Connectivity, AMP Signal Double Lock Nylon 4 Way Double Lock Plate for use with AMP Signal Double Lock
- TE Connectivity, Power Double Lock Glass Filled Polybutylene Terephthalate 2 Way Double Lock Plate for use with
- TE Connectivity Gasket for use with Power Double Lock
- TE Connectivity Housing for use with Power Double Lock
- TE Connectivity, 1743 9 Way Double Lock Plate for use with MIC
- TE Connectivity AMP Signal Double Lock Series Vertical PCB Connector Assembly 6.5 mm Pitch, 2 Row
