TE Connectivity, 1743 Double Lock Plate for use with MIC
- RS Stock No.:
- 472-993
- Mfr. Part No.:
- 174397-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 250 units)*
£147.97
(exc. VAT)
£177.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £147.97 | £0.592 |
*price indicative
- RS Stock No.:
- 472-993
- Mfr. Part No.:
- 174397-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | MIC | |
| Accessory Type | Double Lock Plate | |
| Series | 1743 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With MIC | ||
Accessory Type Double Lock Plate | ||
Series 1743 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- JP
The TE Connectivity multi-interlock lock plate is designed for seamless integration in electronic applications, offering a robust solution for wire-to-board termination. Engineered with precision, it ensures a secure connection that enhances operational performance and reliability. Its streamlined design accommodates various configurations, making it an ideal choice for a range of industrial and commercial uses. The product stands out not just for its functionality but also for its compliance with essential regulatory standards, ensuring safety and environmental responsibility in your applications. With a commitment to quality and durability, this lock plate supports effective assembly and maintenance.
Facilitates secure wire-to-board connections
Meets EU RoHS and ELV compliance standards for environmental safety
Constructed from low halogen materials, enhancing environmental performance
Designed for ease of use during assembly processes
Supports a diverse range of connector configurations
Enhances system reliability by ensuring stable connections
Meets EU RoHS and ELV compliance standards for environmental safety
Constructed from low halogen materials, enhancing environmental performance
Designed for ease of use during assembly processes
Supports a diverse range of connector configurations
Enhances system reliability by ensuring stable connections
Related links
- TE Connectivity, 1743 Lock Plate for use with MIC
- TE Connectivity, AMP Double Lock Plate for use with MIC
- TE Connectivity, Power Double Lock 2 Way Double Lock Plate for use with Connector
- TE Connectivity, AMP Signal Double Lock 14 Way Double Lock Plate for use with Connector
- TE Connectivity, 1743 Automotive Connector Accessory Black 174385-5
- TE Connectivity, 1743 Automotive Connector Accessory Receptacle Black 1743654-1
- TE Connectivity Wedgelock For Use With MIC MKII Connectors
- TE Connectivity Wedgelock For Use With MIC MKII Connectors
