TE Connectivity, AMP Double Lock Plate for use with MIC
- RS Stock No.:
- 473-117
- Mfr. Part No.:
- 174396-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£289.07
(exc. VAT)
£346.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £289.07 | £0.289 |
*price indicative
- RS Stock No.:
- 473-117
- Mfr. Part No.:
- 174396-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | MIC | |
| Accessory Type | Double Lock Plate | |
| Series | AMP | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With MIC | ||
Accessory Type Double Lock Plate | ||
Series AMP | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- JP
The TE Connectivity double lock plate is an essential component designed to enhance the reliability and integrity of automotive connector systems. This robust accessory ensures a secure retention of connectors while providing impressive resistance to a wide range of temperatures, making it suitable for varied operational environments. Crafted from high-quality PBT material, it combines durability with excellent performance, ensuring that it withstands the challenges of automotive applications. The double lock plate is ideal for use with Multilock MK II connectors, facilitating a secure connection and ensuring consistent performance under demanding conditions. With its sleek black finish, this component not only excels in function but also maintains a professional appearance, seamlessly integrating into any automotive design. Suitable for diverse applications, it reflects advanced engineering tailored to meet the high standards of modern automotive technologies.
Engineered for superior connector retention
Composed of high-grade PBT for enhanced durability
Designed to operate efficiently within a broad temperature range
Complies with EU RoHS directives for environmental safety
Low halogen content supports reduced environmental impact
Compatible with various automotive connector systems
Optimised for easy installation and reliable performance
Maintains aesthetic integrity with its sleek black finish
Composed of high-grade PBT for enhanced durability
Designed to operate efficiently within a broad temperature range
Complies with EU RoHS directives for environmental safety
Low halogen content supports reduced environmental impact
Compatible with various automotive connector systems
Optimised for easy installation and reliable performance
Maintains aesthetic integrity with its sleek black finish
Related links
- TE Connectivity, 1743 Double Lock Plate for use with MIC
- TE Connectivity, 1743 Lock Plate for use with MIC
- TE Connectivity, AMP Signal Double Lock 14 Way Double Lock Plate for use with Connector
- TE Connectivity, Power Double Lock 2 Way Double Lock Plate for use with Connector
- TE Connectivity Wedgelock For Use With MIC MKII Connectors
- TE Connectivity Wedgelock For Use With MIC MKII Connectors
- TE Connectivity Wedgelock For Use With MIC MKII Connectors
- TE Connectivity, AMP Male Housing For Male Terminals for use with Wire And Cable
