TE Connectivity Latch
- RS Stock No.:
- 468-127
- Distrelec Article No.:
- 304-47-117
- Mfr. Part No.:
- 102185-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 650 units)*
£210.45
(exc. VAT)
£252.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £210.45 | £0.324 |
*price indicative
- RS Stock No.:
- 468-127
- Distrelec Article No.:
- 304-47-117
- Mfr. Part No.:
- 102185-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Adapter | |
| Accessory Type | Latch | |
| Colour | Black | |
| Material | Glass Filled Nylon | |
| Standards/Approvals | No | |
| Series | AMP-LATCH UNIVERSAL HEADERS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Adapter | ||
Accessory Type Latch | ||
Colour Black | ||
Material Glass Filled Nylon | ||
Standards/Approvals No | ||
Series AMP-LATCH UNIVERSAL HEADERS | ||
- COO (Country of Origin):
- CN
The TE Connectivity latch, crafted from black, glass-filled nylon, ensures robust retention for AMP-LATCH Universal Headers. Designed for ease of use, it securely locks connections while maintaining a sleek and professional appearance. With a focus on latching, locking, and retention, this accessory is an essential component for ensuring the integrity of connections. Its compatibility with TE's series of universal headers makes it a versatile choice for various applications. The latch not only supports reliable performance but also meets industry standards, making it suitable for use in demanding environments. Enhance your connector hardware with this reliable and compliant option, ensuring your systems perform optimally.
Constructed from durable glass-filled nylon for enhanced strength
Sleek black finish adds a touch of professionalism to any installation
Ideal for applications requiring secure latching and locking
Supports compliance with UL 94V-0 flammability standards
Designed for compatibility with AMP-LATCH Universal Headers
Lightweight construction simplifies installation without compromising performance
Single packaging method ensures protection during storage and handling
Related links
- TE Connectivity Latch
- TE Connectivity Latch for use with Universal Headers
- TE Connectivity Latch for use with Connector
- TE Connectivity Latch for use with AMP-LATCH UNIVERSAL HEADERS
- TE Connectivity Latch for use with 5102154-1PCB Header
- TE Connectivity E Latch Pin with Guide 6
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Cable PCB Connector 2 mm Pitch Shrouded
