TE Connectivity Latch for use with Universal Headers
- RS Stock No.:
- 504-446
- Distrelec Article No.:
- 304-55-074
- Mfr. Part No.:
- 102185-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 650 units)*
£202.93
(exc. VAT)
£243.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £202.93 | £0.312 |
*price indicative
- RS Stock No.:
- 504-446
- Distrelec Article No.:
- 304-55-074
- Mfr. Part No.:
- 102185-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Adapter | |
| Accessory Type | Latch | |
| For Use With | Universal Headers | |
| Colour | Black | |
| Material | Glass Filled Nylon | |
| Standards/Approvals | No | |
| Series | AMP-LATCH UNIVERSAL HEADERS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Adapter | ||
Accessory Type Latch | ||
For Use With Universal Headers | ||
Colour Black | ||
Material Glass Filled Nylon | ||
Standards/Approvals No | ||
Series AMP-LATCH UNIVERSAL HEADERS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Latch is a premium accessory designed for the AMP-LATCH Universal Headers, expertly crafted to enhance connectivity solutions. Constructed from durable black glass-filled nylon, it ensures reliability in latching, locking, and retention functions. This accessory is meticulously engineered to provide smooth operation while delivering unwavering performance across various applications. Ideal for users looking to secure connections effectively, it brings both form and function to connector hardware with a focus on longevity and compliance. Its compact design allows for seamless integration with existing systems, providing an indispensable addition to your connector hardware toolkit.
Made from sturdy glass filled nylon for enhanced durability
Offers reliable locking and retention capabilities
Complies with stringent industry standards for safety
Compact form factor optimises space without compromising functionality
Suitable for diverse applications across various industries
Related links
- TE Connectivity Latch for use with AMP-LATCH UNIVERSAL HEADERS
- TE Connectivity Latch
- TE Connectivity Latch for use with 5102154-1PCB Header
- TE Connectivity Through-Hole PCB
- TE Connectivity Latch for use with Connector
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Right Angle Board PCB Connector 2.54 mm Pitch
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity E Latch Pin with Guide 6
