TE Connectivity Latch for use with AMP-LATCH UNIVERSAL HEADERS
- RS Stock No.:
- 471-416
- Distrelec Article No.:
- 304-47-119
- Mfr. Part No.:
- 102320-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 900 units)*
£250.15
(exc. VAT)
£300.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £250.15 | £0.278 |
*price indicative
- RS Stock No.:
- 471-416
- Distrelec Article No.:
- 304-47-119
- Mfr. Part No.:
- 102320-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Adapter | |
| Accessory Type | Latch | |
| For Use With | AMP-LATCH UNIVERSAL HEADERS | |
| Colour | Black | |
| Material | Thermoplastic | |
| Standards/Approvals | UL 94 V-0 | |
| Series | AMP-LATCH UNIVERSAL HEADERS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Adapter | ||
Accessory Type Latch | ||
For Use With AMP-LATCH UNIVERSAL HEADERS | ||
Colour Black | ||
Material Thermoplastic | ||
Standards/Approvals UL 94 V-0 | ||
Series AMP-LATCH UNIVERSAL HEADERS | ||
- COO (Country of Origin):
- CN
The TE Connectivity latching accessory is designed specifically for the AMP-LATCH Universal Headers, combining functionality and durability in one compact solution. Crafted from black thermoplastic material, it ensures reliable latching, locking, and retention in various applications. The product's design adheres to strict industry standards, offering exceptional performance with safety in mind. Suitable for both commercial and industrial use, this device showcases TE Connectivity's commitment to quality and innovation. With easy installation and compliance with multiple regulatory standards, this latching mechanism is an essential component for secure electrical connections.
Designed for seamless integration with AMP-LATCH Universal Headers
Constructed from robust thermoplastic for added longevity
Offers reliable functionality for latching and retention
Meets stringent UL flammability ratings for enhanced safety
Sourced with a compliance focus, adhering to RoHS and REACH regulations
Versatile fit for various applications requiring secure connection hardware
Supports easy installation, minimizing downtime during setup
Compatible with multiple TE part numbers for expanded usability
Related links
- TE Connectivity Latch for use with Universal Headers
- TE Connectivity Through-Hole PCB Solder
- TE Connectivity Through-Hole PCB
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Right Angle Board PCB Connector 2.54 mm Pitch
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Vertical Board PCB Header 2.54 mm Pitch
- TE Connectivity AMP-LATCH Universal Headers Series Right Angle Board Header 2.54 mm Pitch
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Vertical Board PCB Header 2.54 mm Pitch
- TE Connectivity AMP-LATCH UNIVERSAL HEADERS Series Vertical Board PCB Header 2.54 mm Pitch, 2 Row
