TE Connectivity Latch
- RS Stock No.:
- 480-095
- Distrelec Article No.:
- 304-54-825
- Mfr. Part No.:
- 1-103958-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-095
- Distrelec Article No.:
- 304-54-825
- Mfr. Part No.:
- 1-103958-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Adapter | |
| Accessory Type | Latch | |
| Standards/Approvals | No | |
| Series | AMPMODU MTE INTERCONNECT SYSTEM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Adapter | ||
Accessory Type Latch | ||
Standards/Approvals No | ||
Series AMPMODU MTE INTERCONNECT SYSTEM | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity 2X11 MTE Receptacle is a latch-style connector with a 0.100-inch centerline. It features 2 rows of 11 positions for secure electrical connections. The connector is not compliant with the EU RoHS Directive 2011/65/EU but is compliant with the EU ELV Directive 2000/53/EC with exemptions. It also meets the China RoHS 2 Directive MIIT Order No 32, 2016, with restricted materials above the threshold.
Robust latching mechanism provides enhanced security against disconnection
Compact footprint allows for versatile integration in limited spaces
Durable construction ensures long-lasting performance in various environments
Designed to comply with stringent international regulations for peace of mind
Ideal for use in both industrial and consumer applications
Related links
- TE Connectivity Latch for use with Universal Headers
- TE Connectivity Latch
- TE Connectivity Latch for use with AMP-LATCH UNIVERSAL HEADERS
- TE Connectivity Latch for use with Connector
- TE Connectivity Latch for use with 5102154-1PCB Header
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity E Latch Pin with Guide 6
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
