TE Connectivity OSMT Series Surface Mount Male OSMT, 50 Ω, Straight Body Solder
- RS Stock No.:
- 161-8515
- Mfr. Part No.:
- 1055687-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 100 units)*
£306.70
(exc. VAT)
£368.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £3.067 | £306.70 |
*price indicative
- RS Stock No.:
- 161-8515
- Mfr. Part No.:
- 1055687-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | OSMT | |
| Mount Type | Surface Mount | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 6GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Gold | |
| Polarity | Normal | |
| Maximum Operating Temperature | 125°C | |
| Termination Type | Solder | |
| Series | OSMT | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type OSMT | ||
Mount Type Surface Mount | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 6GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Gold | ||
Polarity Normal | ||
Maximum Operating Temperature 125°C | ||
Termination Type Solder | ||
Series OSMT | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- US
TE Connectivity OSMT Plug Connectors
A range of PCB OSMT plug connectors with PPS housings and gold over nickel plated copper contacts.
Stock number 713-0981 has a multi-directional cable entry
4.20 mm fully mated height off PCB
Performance through 6 GHz
OSMT Series Connectors
The OSMT Interconnect System is Ideal for surface mount applications in telecommunications. GPS, consumer and automotive electronics. A microstrip mounting pattern and plug receptacle design ensure reliable grounding and PCB retention characteristics.
Related links
- TE Connectivity OSMT Series Surface Mount Male OSMT Straight Body Solder
- TE Connectivity 10643 Series Cable Female OSMT Straight Body Cable
- TE Connectivity SMPM Series Surface Mount Male SMPM Straight Body Solder
- TE Connectivity 2367 5006 54 OSMT PCB PLUG Series Board Male Circular Coaxial Vertical Body Surface Mount
- TE Connectivity SMA Series Surface Female SMA Right Angle Body Solder
- TE Connectivity Greenpar Series Surface Mount Female MCX Straight Body Solder
- TE Connectivity 5414 Series Panel Mount Male BNC Right Angle Body Solder
- TE Connectivity 10510 Series Panel Mount Male SMA Straight Body Solder

