Keysight Technologies DSOX2022A 2000 X Series, 200MHz Bench Digital Oscilloscope, 2 Analogue Channels
- RS Stock No.:
- 825-2681
- Mfr. Part No.:
- DSOX2022A + DSOX2APPBNDL
- Brand:
- Keysight Technologies
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2,963.00
(exc. VAT)
£3,555.60
(inc. VAT)
- RS Stock No.:
- 825-2681
- Mfr. Part No.:
- DSOX2022A + DSOX2APPBNDL
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Bandwidth | 200MHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Type | Bench | |
| Interface | CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | |
| Sample Rate Random | 2 Gsps | |
| Screen Size | 8.5in | |
| Series | 2000 X | |
| Record Length | 500k points/ch | |
| Maximum Vertical Sensitivity | 5V/div | |
| Vertical Resolution | 8 bit | |
| Dimensions | 142 x 381 x 204mm | |
| Maximum Time Base | 50s/div | |
| Length | 142mm | |
| Weight | 3.9kg | |
| Height | 204mm | |
| Power Source | Mains | |
| Minimum Time Base | 2ns/div | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Display Type | TFT LCD | |
| Rise Time | ≤1.75ns | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Bandwidth 200MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type Bench | ||
Interface CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB | ||
Sample Rate Random 2 Gsps | ||
Screen Size 8.5in | ||
Series 2000 X | ||
Record Length 500k points/ch | ||
Maximum Vertical Sensitivity 5V/div | ||
Vertical Resolution 8 bit | ||
Dimensions 142 x 381 x 204mm | ||
Maximum Time Base 50s/div | ||
Length 142mm | ||
Weight 3.9kg | ||
Height 204mm | ||
Power Source Mains | ||
Minimum Time Base 2ns/div | ||
Minimum Vertical Sensitivity 1mV/div | ||
Display Type TFT LCD | ||
Rise Time ≤1.75ns | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Keysight 2000 X-Series Digital Storage Oscilloscope with DSOX2APPBNDL Software Package
This bundle comprises a Keysight 2000 X-series oscilloscope together with the DSOX2APPBNDL software package. Customers have the choice of 6 options: DSOX2002A 725-0491 + DSOX2APPBNDL 807-7746 ; DSOX2004A 725-0498 + DSOX2APPBNDL 807-7746 ; DSOX2024A 725-0473 + DSOX2APPBNDL 807-7746 ; DSOX2022A 725-0482 + DSOX2APPBNDL 807-7746 ; DSOX2012A 725-0489 + DSOX2APPBNDL 807-7746 ; DSOX2014A 725-0485 + DSOX2APPBNDL 807-7746 .
Buy a scope – and get a free software bundle worth up to €5,300 / £4,700!
RS customers purchasing a qualifying 2000X, 3000X, 4000X or 6000X oscilloscope will be eligible for one free software option on each new oscilloscope purchased (one D2000BDLB for 2000X models, one D3000BDLB for 3000X models, one D4000BDLB for 4000X models, one D6000BDLB for 6000X models). To receive the software option, customers must submit a claim and provide purchase information via the following webform: www.keysight.com/find/InfiniiVisionClaim. Offer valid for purchases from 01-Feb-2024 until 31-August-2024. Claims will be accepted up to 90 days later, provided the qualifying products were purchased within the promotion period. Keysight will validate the purchase and arrange shipment to the customer. Typical fulfillment turnaround-time of the free software option is 10 days after claim is validated and approved. This promotion is offered to all customers in EMEAI, excluding Israel.
RS customers purchasing a qualifying 2000X, 3000X, 4000X or 6000X oscilloscope will be eligible for one free software option on each new oscilloscope purchased (one D2000BDLB for 2000X models, one D3000BDLB for 3000X models, one D4000BDLB for 4000X models, one D6000BDLB for 6000X models). To receive the software option, customers must submit a claim and provide purchase information via the following webform: www.keysight.com/find/InfiniiVisionClaim. Offer valid for purchases from 01-Feb-2024 until 31-August-2024. Claims will be accepted up to 90 days later, provided the qualifying products were purchased within the promotion period. Keysight will validate the purchase and arrange shipment to the customer. Typical fulfillment turnaround-time of the free software option is 10 days after claim is validated and approved. This promotion is offered to all customers in EMEAI, excluding Israel.
Keysight InfiniiVision Series
Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyzer; function generator; protocol analyzer. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect investment.


