Keysight Technologies Oscilloscope Software for Use with InfiniiVision 2000 X-Series
- RS Stock No.:
- 807-7746
- Mfr. Part No.:
- DSOX2APPBNDL
- Brand:
- Keysight Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 807-7746
- Mfr. Part No.:
- DSOX2APPBNDL
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Accessory Type | Software | |
| For Use With | InfiniiVision 2000 X-Series | |
| Number of Licences | 1 | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Accessory Type Software | ||
For Use With InfiniiVision 2000 X-Series | ||
Number of Licences 1 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight InfiniiVision 2000 X-Series Application Bundle DSOX2APPBNDL
Purchasers of a single promotional product license can now turn on all software applications on an Keysight InfiniiVision 2000 X-Series oscilloscope. The license is available to existing scope owners as well as new purchasers.
DSOX2APPBNDL enables these 2000 X-Series software applications:
DSOX2AUTO Automotive trigger and analysis (CAN/LIN)
DSOX2COMP Computer trigger and analysis (RS232/UART)
DSOX2EMBD Embedded trigger and analysis (I2C/SPI)
DSOX2MASK Mask limit testing
DSOX2MEMUP Memory upgrade to 1 Mpts per channel
DSOX2SGM Segmented memory acquisition
DSOX2WAVEGEN Integrated 20 MHz function generator
DSOXDVM Integrated digital voltmeter
DSOXEDK Educators training kit
DSOX2AUTO Automotive trigger and analysis (CAN/LIN)
DSOX2COMP Computer trigger and analysis (RS232/UART)
DSOX2EMBD Embedded trigger and analysis (I2C/SPI)
DSOX2MASK Mask limit testing
DSOX2MEMUP Memory upgrade to 1 Mpts per channel
DSOX2SGM Segmented memory acquisition
DSOX2WAVEGEN Integrated 20 MHz function generator
DSOXDVM Integrated digital voltmeter
DSOXEDK Educators training kit
Keysight InfiniiVision Series
Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyzer; function generator; protocol analyzer. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect investment.
