Keysight Technologies InfiniiVision 2000 X Series, 70 MHz Bench Oscilloscope 4-Channel
- RS Stock No.:
- 725-0498
- Distrelec Article No.:
- 176-23-202
- Mfr. Part No.:
- DSOX2004A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£2,562.00
(exc. VAT)
£3,074.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,562.00 |
*price indicative
- RS Stock No.:
- 725-0498
- Distrelec Article No.:
- 176-23-202
- Mfr. Part No.:
- DSOX2004A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 70MHz | |
| Number of Channels | 4 | |
| Oscilloscope Type | Bench | |
| Interface Type | USB | |
| Series | InfiniiVision 2000 X | |
| Width | 381 mm | |
| Height | 204mm | |
| Standards/Approvals | No | |
| Vertical Resolution | 8 bit | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Time Base | 50s/div | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Time Base | 5ns/div | |
| Power Source | Mains | |
| Rise Time | 5ns | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 70MHz | ||
Number of Channels 4 | ||
Oscilloscope Type Bench | ||
Interface Type USB | ||
Series InfiniiVision 2000 X | ||
Width 381 mm | ||
Height 204mm | ||
Standards/Approvals No | ||
Vertical Resolution 8 bit | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Time Base 50s/div | ||
Maximum Vertical Sensitivity 5V/div | ||
Minimum Time Base 5ns/div | ||
Power Source Mains | ||
Rise Time 5ns | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope, 1GSa/s Sample Rate, 70MHz Bandwidth - InfiniiVision 2000 X Series - DSOX2004A
For trouble-free reading of electrical signals, turn to this oscilloscope from Keysight Technologies. Its four analogue inputs can connect to a signal source, sending an easy-to-read waveform graph to its WVGA screen. This handy setup lets you breeze through measurements such as time, frequency and amplitude for comprehensive analysis. Thanks to its generous bandwidth of 70MHz, this device will accurately show high-frequency waveforms. This unit has a wide operating temperature range of 0°C to +50°C, so it'll beat the heat in harsh industrial settings.
Features & Benefits
• Rapid update rate of 200,000 waveforms per second for seeing your signal in greater detail
• Screen size of 8.5in for good visibility of results
• Optional CAN, LIN, I²C, SPI and RS232/UART protocols for performing serial analysis
• Maximum memory of 1Mpts for capturing more signal data
Applications
• Medical facilities
• Manufacturing industry
• Automotive maintenance
• Consumer technology servicing
What's the rise time of this unit?
The maximum rise time of this oscilloscope is just 5ns, so it will be up and running in no time flat.
Note
Manufacturers Warranty
Related links
- Keysight Technologies DSOX2004A InfiniiVision 2000 X Series 4 Analogue Channels - UKAS
- Keysight Technologies DSOX2004A InfiniiVision 2000 X Series 4 Analogue Channels - RS
- Keysight Technologies MSOX2004A InfiniiVision 2000 X Series 4 Analogue Channels, 8 Digital
- Keysight Technologies DSOX2002A InfiniiVision 2000 X Series 2 Analogue Channels - RS
- Keysight Technologies MSOX2002A InfiniiVision 2000 X Series 2 Analogue Channels, 8 Digital
- Keysight Technologies DSOX2002A InfiniiVision 2000 X Series 2 Analogue Channels
- Keysight Technologies DSOX2002A InfiniiVision 2000 X Series 2 Analogue Channels - UKAS
- Keysight Technologies DSOX2014A InfiniiVision 2000 X Series 4 Analogue Channels - RS


