Keysight Technologies InfiniiVision 2000 X Series, 100 MHz Bench Oscilloscope 4-Channel
- RS Stock No.:
- 725-0485
- Distrelec Article No.:
- 176-23-204
- Mfr. Part No.:
- DSOX2014A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£3,027.00
(exc. VAT)
£3,632.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 16 March 2026
- Plus 5 unit(s) shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,027.00 |
*price indicative
- RS Stock No.:
- 725-0485
- Distrelec Article No.:
- 176-23-204
- Mfr. Part No.:
- DSOX2014A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 4 | |
| Oscilloscope Type | Bench | |
| Interface Type | USB | |
| Series | InfiniiVision 2000 X | |
| Width | 381 mm | |
| Standards/Approvals | No | |
| Height | 204mm | |
| Rise Time | 3.5ns | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Time Base | 5ns/div | |
| Power Source | Mains | |
| Vertical Resolution | 8 bit | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Time Base | 50s/div | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 4 | ||
Oscilloscope Type Bench | ||
Interface Type USB | ||
Series InfiniiVision 2000 X | ||
Width 381 mm | ||
Standards/Approvals No | ||
Height 204mm | ||
Rise Time 3.5ns | ||
Maximum Vertical Sensitivity 5V/div | ||
Minimum Time Base 5ns/div | ||
Power Source Mains | ||
Vertical Resolution 8 bit | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Time Base 50s/div | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope, 4 Channels, 100MHz Bandwidth - InfiniiVision 2000 X Series - DSOX2014A
Looking for an accurate way to measure voltage signals? Choose this oscilloscope from Keysight Technologies. Its four channels are designed to receive multiple analog inputs, which you can easily monitor using the 8.5-inch display. For versatility, it can take up to 25 types of measurements, including time and voltage, in a wide frequency range between 0 and 100MHz. Thanks to its rapid update rate of over 200,000 waveforms per second, this product lets you view precise details for reliable monitoring.
Features & Benefits
• Supports CAN, LIN, I²C, SPI and RS232/UART protocols to allow for efficient serial communication
• Compatible with tablet devices for remote control
• Broad operating temperature range between 0°C and +50°C for use in demanding conditions
• Support for multiple languages for ease of use
• Compact dimensions of 204 (H) x 381 (W) x 142mm (D) to take up minimal space in your setup
Applications
• Computing systems
• Semiconductors
• Aerospace industry
Can I capture and store signal segments with this unit?
Yes, you can. This oscilloscope can store up to 250 signal segments, meaning you can easily select and save important information.
Note
Manufacturers Warranty
Related links
- Keysight Technologies DSOX2014A InfiniiVision 2000 X Series 4 Analogue Channels - UKAS
- Keysight Technologies DSOX2014A InfiniiVision 2000 X Series 4 Analogue Channels - RS
- Keysight Technologies MSOX2014A InfiniiVision 2000 X Series 4 Analogue Channels, 8 Digital
- Keysight Technologies DSOX2012A InfiniiVision 2000 X Series 2 Analogue Channels
- Keysight Technologies DSOX2012A InfiniiVision 2000 X Series 2 Analogue Channels - RS
- Keysight Technologies DSOX2012A InfiniiVision 2000 X Series 2 Analogue Channels - UKAS
- Keysight Technologies MSOX2012A InfiniiVision 2000 X Series 2 Analogue Channels, 8 Digital
- Keysight Technologies DSOX3014G InfiniiVision 3000G X Series 4 Analogue Channels


