Keysight Technologies InfiniiVision 2000 X Series, 70 MHz Bench Oscilloscope 2-Channel
- RS Stock No.:
- 725-0491
- Distrelec Article No.:
- 176-23-201
- Mfr. Part No.:
- DSOX2002A
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£1,683.00
(exc. VAT)
£2,019.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 16 March 2026
- Plus 3 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,683.00 |
*price indicative
- RS Stock No.:
- 725-0491
- Distrelec Article No.:
- 176-23-201
- Mfr. Part No.:
- DSOX2002A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 70MHz | |
| Number of Channels | 2 | |
| Oscilloscope Type | Bench | |
| Interface Type | USB | |
| Series | InfiniiVision 2000 X | |
| Standards/Approvals | No | |
| Width | 381 mm | |
| Height | 204mm | |
| Maximum Time Base | 50s/div | |
| Minimum Time Base | 5ns/div | |
| Rise Time | 5ps | |
| Maximum Vertical Sensitivity | 5V/div | |
| Power Source | Mains | |
| Vertical Resolution | 8 bit | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 70MHz | ||
Number of Channels 2 | ||
Oscilloscope Type Bench | ||
Interface Type USB | ||
Series InfiniiVision 2000 X | ||
Standards/Approvals No | ||
Width 381 mm | ||
Height 204mm | ||
Maximum Time Base 50s/div | ||
Minimum Time Base 5ns/div | ||
Rise Time 5ps | ||
Maximum Vertical Sensitivity 5V/div | ||
Power Source Mains | ||
Vertical Resolution 8 bit | ||
Minimum Vertical Sensitivity 1mV/div | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope, 2 Analogue Inputs, 70MHz Bandwidth - InfiniiVision 2000 X Series - DSOX2002A
Need a reliable way to measure electrical signals? Ensure your readings are clear as day with this 70MHz oscilloscope from Keysight Technologies. Its large 8.5-inch display shows your readings in detail, while its fast update rate of over 200,000 waveforms per second means you can easily spot blips in your signal. This unit is an all-rounder as it can perform up to 25 automated measurements, including time, voltage, frequency and waveform math functions. Thanks to its USB connectivity, it's easy as can be to connect it to your computer for data transfer and analysis.
Features & Benefits
• Compatible with BenchVue software for ease of data analysis
• Memory acquisition function lets you save up to 250 signal segments for ease of retrieval
• Compatible with CAN, LIN, I²C, SPI and RS232/UART serial protocols for versatility
Applications
• Radar bursts
• High-energy physics experiments
• Pulsed laser deposition
• Packetised serial pulses
Can I use this unit in harsh environments?
Yes, this oscilloscope has a broad operating temperature range of 0°C to +50°C, so it can stand up to use in demanding conditions.
Note
Manufacturers Warranty
Related links
- Keysight Technologies DSOX2002A InfiniiVision 2000 X Series 2 Analogue Channels - RS
- Keysight Technologies DSOX2002A InfiniiVision 2000 X Series 2 Analogue Channels - UKAS
- Keysight Technologies MSOX2002A InfiniiVision 2000 X Series 2 Analogue Channels, 8 Digital
- Keysight Technologies DSOX2004A InfiniiVision 2000 X Series 4 Analogue Channels - UKAS
- Keysight Technologies DSOX2004A InfiniiVision 2000 X Series 4 Analogue Channels - RS
- Keysight Technologies DSOX2004A InfiniiVision 2000 X Series 4 Analogue Channels
- Keysight Technologies MSOX2004A InfiniiVision 2000 X Series 4 Analogue Channels, 8 Digital
- Keysight Technologies DSOX1202A InfiniiVision 1000 X Series 2 Analogue Channels


