Keysight Technologies InfiniiVision 2000 X Series, 100 MHz Bench Oscilloscope 2-Channel

Subtotal (1 unit)*

£2,105.00

(exc. VAT)

£2,526.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,105.00

*price indicative

Calibration Options:

Each

£2,196.00

(exc. VAT)

£2,635.20

(inc. VAT)

Each

£2,228.00

(exc. VAT)

£2,673.60

(inc. VAT)

RS Stock No.:
725-0489
Distrelec Article No.:
176-23-203
Mfr. Part No.:
DSOX2012A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope

Bandwidth

100MHz

Number of Channels

2

Oscilloscope Type

Bench

Interface Type

USB

Series

InfiniiVision 2000 X

Standards/Approvals

No

Width

381 mm

Height

204mm

Maximum Vertical Sensitivity

5V/div

Minimum Vertical Sensitivity

1mV/div

Minimum Time Base

5ns/div

Rise Time

3.5ps

Maximum Time Base

50s/div

Vertical Resolution

8 bit

Power Source

Mains

RoHS Status: Not Applicable

COO (Country of Origin):
MY

Keysight Technologies Oscilloscope, 8.5in Display, 100W Power Line Consumption - InfiniiVision 2000 X Series - DSOX2012A


Get a clear read on electrical signals with this oscilloscope from Keysight Technologies. Its waveform update rate of 200,000 waveforms per second means you'll always get the most up-to-date results. Monitoring your signal is a breeze thanks to this unit's easy-to-read 8.5-inch LCD screen. The device supports 25 automated measurements, including time, voltage and waveform math functions, so it's a versatile piece of kit. It's compatible with BenchVue software, which makes data collection and analysis as easy as can be.

Features & Benefits


• Memory of 1Mpt per channel for storing large amounts of data

• Compact dimensions of 204 (H) x 381 (W) x 142mm (D) to take up minimal space in your setup

Applications


• Automotive manufacturing

• Data storage device testing

• Reflectometry

Does this unit have a USB port?


Yes, this oscilloscope has two high-speed USB host ports on the front and rear panels and a single device port supporting USBTMC protocol on the back. This makes it easy to connect to a computer for data transfer and analysis.

Note

Manufacturer’s Warranty

Related links