Fluke ScopeMeter III Series, Fluke 190-204/S, 200 MHz Portable Oscilloscope, 4 Channels, UKAS

Subtotal (1 unit)*

£6,707.50

(exc. VAT)

£8,049.00

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6,707.50

*price indicative

RS Stock No.:
230-5781
Mfr. Part No.:
FLUKE-190-204-III-S
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Oscilloscope

Bandwidth

200MHz

Number of Channels

4

Model Number

Fluke 190-204/S

Oscilloscope Type

Portable

Oscilloscope Form

Digital Storage

Memory Depth

30kpts

Interface Type

USB

Sample Rate Random

5G samples/s

Screen Size

6 in

Series

ScopeMeter III

Standards/Approvals

No

Width

70mm

Height

265mm

Depth

192mm

Maximum Vertical Sensitivity

100V/div

Rise Time

1.7ns

Maximum Time Base

4s/div

Calibrated

UKAS

Minimum Vertical Sensitivity

2mV/div

Battery Type

Lithium-ion

Minimum Time Base

2ns/div

Vertical Resolution

8 bit

Battery Life

7h

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600V, 1V

Power Source

Mains, Battery

Display Type

Colour

Plug Type

USB

COO (Country of Origin):
RO

Fluke ScopeMeter III Series Oscilloscope, 200 MHz Bandwidth, 4 Analogue Channels - FLUKE-190-204-III-S


This oscilloscope is a high-performance digital storage device designed for various applications in the electrical and electronics sectors. With a bandwidth of 200MHz and the Ability to capture signals through four analogue channels, this portable oscilloscope ensures precision and reliAbility. It measures 265 x 192 x 70 mm, making it an Ideal choice for fieldwork. The unit is powered by a rechargeable Li-ion battery, providing flexibility in use.

Features & Benefits


• 1.25 Gsps sampling rate captures Rapid signal changes effectively
• Battery powered for convenience in remote locations
• USB Interface allows easy data transfer and connection to a PC
• High memory depth of 30 kpts enables intricate signal analysis
• Vertical resolution of 8 bits ensures accurate waveform representation
• Safety rated for CAT III 1000V and CAT IV 600V, ensuring usability in high-voltage environments

Applications


• Used for capturing transient signals in electrical circuits
• Ideal for maintenance and troubleshooting in automation systems
• Suitable for testing and validation of power electronic devices
• Utilised in research and development within the mechanical industry
• Perfect for educational institutions focusing on electronics labs

What is the maximum time base of this device?


The maximum time base is 4 s/div, allowing for detailed analysis of long-duration signals.

How does the input impedance affect the oscilloscope's performance?


The input impedance of 1 MΩ ensures minimal loading on the circuit under test, maintaining signal integrity.

Can this unit handle complex signal patterns?


Yes, with its 200MHz bandwidth and four channels, the oscilloscope can effectively handle complex waveforms and capture multiple signals simultaneously.

What type of display does it utilise for visualisation of data?


It features an LCD display measuring 133 x 90 mm, providing clear visibility of waveforms and measurements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy