Fluke ScopeMeter III Series, Fluke 190-104/S, 100 MHz Portable Oscilloscope, 4 Channels, UKAS
- RS Stock No.:
- 230-5756
- Mfr. Part No.:
- FLUKE-190-104-III-S
- Brand:
- Fluke
Subtotal (1 unit)*
£5,949.50
(exc. VAT)
£7,139.40
(inc. VAT)
FREE delivery for orders over £60.00
- 1 left, ready to ship
Units | Per unit |
|---|---|
| 1 + | £5,949.50 |
*price indicative
- RS Stock No.:
- 230-5756
- Mfr. Part No.:
- FLUKE-190-104-III-S
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Oscilloscope | |
| Bandwidth | 100MHz | |
| Number of Channels | 4 | |
| Model Number | Fluke 190-104/S | |
| Oscilloscope Type | Portable | |
| Oscilloscope Form | Digital Storage | |
| Interface Type | USB | |
| Screen Size | 6 in | |
| Series | ScopeMeter III | |
| Width | 70mm | |
| Standards/Approvals | No | |
| Height | 192mm | |
| Depth | 192mm | |
| Rise Time | 3.5ns | |
| Maximum Time Base | 4s/div | |
| Maximum Vertical Sensitivity | 100V/div | |
| Minimum Time Base | 4ms/div | |
| Calibrated | UKAS | |
| Safety Category Level | CAT III, CAT IV | |
| Battery Life | 7h | |
| Display Type | LCD | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Safety Category Voltage | 600V, 1V | |
| Plug Type | USB | |
| Battery Type | Lithium-ion | |
| Power Source | Mains, Battery | |
| Vertical Resolution | 8 bit | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Oscilloscope | ||
Bandwidth 100MHz | ||
Number of Channels 4 | ||
Model Number Fluke 190-104/S | ||
Oscilloscope Type Portable | ||
Oscilloscope Form Digital Storage | ||
Interface Type USB | ||
Screen Size 6 in | ||
Series ScopeMeter III | ||
Width 70mm | ||
Standards/Approvals No | ||
Height 192mm | ||
Depth 192mm | ||
Rise Time 3.5ns | ||
Maximum Time Base 4s/div | ||
Maximum Vertical Sensitivity 100V/div | ||
Minimum Time Base 4ms/div | ||
Calibrated UKAS | ||
Safety Category Level CAT III, CAT IV | ||
Battery Life 7h | ||
Display Type LCD | ||
Minimum Vertical Sensitivity 2mV/div | ||
Safety Category Voltage 600V, 1V | ||
Plug Type USB | ||
Battery Type Lithium-ion | ||
Power Source Mains, Battery | ||
Vertical Resolution 8 bit | ||
- COO (Country of Origin):
- RO
Fluke ScopeMeter III Series Oscilloscope, 100 MHz Bandwidth, 4 Analogue Channels - FLUKE-190-104-III-S
Features & Benefits
• Four analogue and four digital channels for versatile measurements
• Battery-powered design ensures flexibility without mains dependency
• USB connectivity allows for easy data transfer and storage
• Memory depth of 30 kpts enables detailed waveform capture
• Minimum time base of 5 ns/div enhances time resolution for critical signals
Applications
• Used for analysing communication signals in networking equipment
• Suitable for power electronics testing in renewable energy systems
• Effective in the calibration of industrial automation equipment
How does the battery life affect usage in the field?
What is the significance of the safety category ratings?
Can it perform high-speed sampling for transient signals?
Related links
- Fluke ScopeMeter III Series 100 MHz Portable Oscilloscope, 4 Channels
- Fluke ScopeMeter III Series 100 MHz Portable Oscilloscope RSCAL
- Fluke ScopeMeter III Series 100 MHz Portable Oscilloscope UKAS
- Fluke ScopeMeter III Series 200 MHz Portable Oscilloscope UKAS
- Fluke ScopeMeter III Series 500 MHz Portable Oscilloscope UKAS
- Fluke ScopeMeter III Series 100 MHz Portable Oscilloscope, 4 Channels
- Fluke ScopeMeter III Series 100 MHz Portable Oscilloscope RSCAL
- Fluke ScopeMeter III Series 60 MHz Portable Oscilloscope UKAS

