Fluke ScopeMeter III Series, Fluke 190-062/S, 60 MHz Portable Oscilloscope, 2 Channels, UKAS

Subtotal (1 unit)*

£4,493.50

(exc. VAT)

£5,392.20

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,493.50

*price indicative

RS Stock No.:
230-5729
Mfr. Part No.:
FLUKE-190-062-III-S
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Oscilloscope

Bandwidth

60MHz

Number of Channels

2

Model Number

Fluke 190-062/S

Oscilloscope Type

Portable

Oscilloscope Form

Digital Storage

Interface Type

USB

Screen Size

6 in

Series

ScopeMeter III

Height

192mm

Depth

192mm

Width

70mm

Standards/Approvals

No

Maximum Time Base

4s/div

Minimum Time Base

4ms/div

Power Source

Mains, Battery

Rise Time

5.8ns

Vertical Resolution

8 bit

Display Type

LCD

Minimum Vertical Sensitivity

2mV/div

Battery Type

Lithium-ion

Safety Category Level

CAT III, CAT IV

Plug Type

USB

Safety Category Voltage

600V, 1V

Calibrated

UKAS

Maximum Vertical Sensitivity

100V/div

COO (Country of Origin):
RO

Fluke ScopeMeter III Series Oscilloscope, 60 MHz Bandwidth, 2 Analogue Channels - FLUKE-190-062-III-S


This portable digital oscilloscope offers a bandwidth of 60 MHz and is designed for ease of use in various applications across automation, electronics, and electrical engineering. With dimensions of 265 x 192 x 70 mm and a weight of 2.1kg, it combines portability with robust functionality. The oscilloscope is particularly suited for fieldwork, powered by a reliable battery, and equipped with a USB Interface for seamless data transfer.

Features & Benefits


• Delivers 60MHz bandwidth for accurate signal analysis
• Features 30 kpts memory depth for extended data logging capabilities
• Offers a maximum time base of 4 s/div for low-frequency signals
• Provides a high-speed sampling rate of 625 Msps for precise measurements
• Includes two analogue and two digital channels for versatile use
• Equipped with an LCD display for clear visibility in various lighting conditions

Applications


• Used for troubleshooting in electrical circuits
• Ideal for testing waveforms in various electronic devices
• Utilised in mechanical industries for analysing pressure signals
• Suitable for automating processes in industrial environments

What is the power source for this device?


It operates on a rechargeable Li-ion battery, ensuring portability for field use without dependence on mains electricity.

How does the USB Interface enhance functionality?


The USB Interface allows for easy connection to computers for data transfer, enabling detailed analysis and record-keeping of measurements captured.

What are the implications of the safety category ratings?


With safety ratings of CAT III 1000V and CAT IV 600V, it is designed to withstand high voltage environments, ensuring user safety while conducting tests in electrical troubleshooting.

How does this oscilloscope handle low-frequency observations?


It features a minimum time base of 10 ns/div, allowing for effective observation of signals with lower frequencies, ensuring comprehensive analysis in a variety of applications.

What is the vertical resolution of this oscilloscope?


It offers a vertical resolution of 8 bits, enabling precise voltage measurements and reliable waveform representation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy