Fluke ScopeMeter III Series, Fluke 190-062/S, 60 MHz Portable Oscilloscope, 2 Channels, RSCAL
- RS Stock No.:
- 230-5728
- Mfr. Part No.:
- FLUKE-190-062-III-S
- Brand:
- Fluke
Subtotal (1 unit)*
£4,460.50
(exc. VAT)
£5,352.60
(inc. VAT)
FREE delivery for orders over £60.00
- 1 left, ready to ship
Units | Per unit |
|---|---|
| 1 + | £4,460.50 |
*price indicative
- RS Stock No.:
- 230-5728
- Mfr. Part No.:
- FLUKE-190-062-III-S
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Oscilloscope | |
| Bandwidth | 60MHz | |
| Number of Channels | 2 | |
| Model Number | Fluke 190-062/S | |
| Oscilloscope Type | Portable | |
| Oscilloscope Form | Digital Storage | |
| Interface Type | USB | |
| Screen Size | 6 in | |
| Series | ScopeMeter III | |
| Standards/Approvals | No | |
| Depth | 192mm | |
| Height | 192mm | |
| Width | 70mm | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Battery Type | Lithium-ion | |
| Plug Type | USB | |
| Vertical Resolution | 8 bit | |
| Display Type | LCD | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 600V, 1V | |
| Maximum Vertical Sensitivity | 100V/div | |
| Rise Time | 5.8ns | |
| Maximum Time Base | 4s/div | |
| Calibrated | RSCAL | |
| Power Source | Mains, Battery | |
| Minimum Time Base | 4ms/div | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Oscilloscope | ||
Bandwidth 60MHz | ||
Number of Channels 2 | ||
Model Number Fluke 190-062/S | ||
Oscilloscope Type Portable | ||
Oscilloscope Form Digital Storage | ||
Interface Type USB | ||
Screen Size 6 in | ||
Series ScopeMeter III | ||
Standards/Approvals No | ||
Depth 192mm | ||
Height 192mm | ||
Width 70mm | ||
Minimum Vertical Sensitivity 2mV/div | ||
Battery Type Lithium-ion | ||
Plug Type USB | ||
Vertical Resolution 8 bit | ||
Display Type LCD | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 600V, 1V | ||
Maximum Vertical Sensitivity 100V/div | ||
Rise Time 5.8ns | ||
Maximum Time Base 4s/div | ||
Calibrated RSCAL | ||
Power Source Mains, Battery | ||
Minimum Time Base 4ms/div | ||
- COO (Country of Origin):
- RO
Fluke ScopeMeter III Series Oscilloscope, 60 MHz Bandwidth, 2 Analogue Channels - FLUKE-190-062-III-S
Features & Benefits
• Features 30 kpts memory depth for extended data logging capabilities
• Offers a maximum time base of 4 s/div for low-frequency signals
• Provides a high-speed sampling rate of 625 Msps for precise measurements
• Includes two analogue and two digital channels for versatile use
• Equipped with an LCD display for clear visibility in various lighting conditions
Applications
• Ideal for testing waveforms in various electronic devices
• Utilised in mechanical industries for analysing pressure signals
• Suitable for automating processes in industrial environments
What is the power source for this device?
How does the USB Interface enhance functionality?
What are the implications of the safety category ratings?
How does this oscilloscope handle low-frequency observations?
What is the vertical resolution of this oscilloscope?
Related links
- Fluke ScopeMeter III Series 60 MHz Portable Oscilloscope, 2 Channels
- Fluke ScopeMeter III Series 60 MHz Portable Oscilloscope UKAS
- Fluke ScopeMeter III Series 60 MHz Portable Oscilloscope RSCAL
- Fluke ScopeMeter III Series 60 MHz Portable Oscilloscope, 2 Channels
- Fluke ScopeMeter III Series 60 MHz Portable Oscilloscope UKAS
- Fluke ScopeMeter III Series 500 MHz Portable Oscilloscope RSCAL
- Fluke ScopeMeter III Series 200 MHz Portable Oscilloscope RSCAL
- Fluke ScopeMeter III Series 200 MHz Portable Oscilloscope RSCAL

