Fluke ScopeMeter III Series, Fluke 190-204/S, 200 MHz Portable Oscilloscope, 4 Channels, RSCAL
- RS Stock No.:
- 230-5780
- Mfr. Part No.:
- FLUKE-190-204-III-S
- Brand:
- Fluke
Subtotal (1 unit)*
£6,674.50
(exc. VAT)
£8,009.40
(inc. VAT)
FREE delivery for orders over £60.00
- 1 left, ready to ship
Units | Per unit |
|---|---|
| 1 + | £6,674.50 |
*price indicative
- RS Stock No.:
- 230-5780
- Mfr. Part No.:
- FLUKE-190-204-III-S
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 4 | |
| Model Number | Fluke 190-204/S | |
| Oscilloscope Type | Portable | |
| Oscilloscope Form | Digital Storage | |
| Memory Depth | 30kpts | |
| Interface Type | USB | |
| Sample Rate Random | 5G samples/s | |
| Screen Size | 6 in | |
| Series | ScopeMeter III | |
| Depth | 192mm | |
| Standards/Approvals | No | |
| Width | 70mm | |
| Height | 265mm | |
| Display Type | Colour | |
| Vertical Resolution | 8 bit | |
| Plug Type | USB | |
| Battery Type | Lithium-ion | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Calibrated | RSCAL | |
| Maximum Time Base | 4s/div | |
| Rise Time | 1.7ns | |
| Maximum Vertical Sensitivity | 100V/div | |
| Minimum Time Base | 2ns/div | |
| Safety Category Level | CAT III, CAT IV | |
| Battery Life | 7h | |
| Power Source | Mains, Battery | |
| Safety Category Voltage | 600V, 1V | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 4 | ||
Model Number Fluke 190-204/S | ||
Oscilloscope Type Portable | ||
Oscilloscope Form Digital Storage | ||
Memory Depth 30kpts | ||
Interface Type USB | ||
Sample Rate Random 5G samples/s | ||
Screen Size 6 in | ||
Series ScopeMeter III | ||
Depth 192mm | ||
Standards/Approvals No | ||
Width 70mm | ||
Height 265mm | ||
Display Type Colour | ||
Vertical Resolution 8 bit | ||
Plug Type USB | ||
Battery Type Lithium-ion | ||
Minimum Vertical Sensitivity 2mV/div | ||
Calibrated RSCAL | ||
Maximum Time Base 4s/div | ||
Rise Time 1.7ns | ||
Maximum Vertical Sensitivity 100V/div | ||
Minimum Time Base 2ns/div | ||
Safety Category Level CAT III, CAT IV | ||
Battery Life 7h | ||
Power Source Mains, Battery | ||
Safety Category Voltage 600V, 1V | ||
- COO (Country of Origin):
- RO
Fluke ScopeMeter III Series Oscilloscope, 200 MHz Bandwidth, 4 Analogue Channels - FLUKE-190-204-III-S
Features & Benefits
• Battery powered for convenience in remote locations
• USB Interface allows easy data transfer and connection to a PC
• High memory depth of 30 kpts enables intricate signal analysis
• Vertical resolution of 8 bits ensures accurate waveform representation
• Safety rated for CAT III 1000V and CAT IV 600V, ensuring usability in high-voltage environments
Applications
• Ideal for maintenance and troubleshooting in automation systems
• Suitable for testing and validation of power electronic devices
• Utilised in research and development within the mechanical industry
• Perfect for educational institutions focusing on electronics labs
What is the maximum time base of this device?
How does the input impedance affect the oscilloscope's performance?
Can this unit handle complex signal patterns?
What type of display does it utilise for visualisation of data?
Related links
- Fluke ScopeMeter III Series 200 MHz Portable Oscilloscope, 4 Channels
- Fluke ScopeMeter III Series 200 MHz Portable Oscilloscope UKAS
- Fluke ScopeMeter III Series 200 MHz Portable Oscilloscope RSCAL
- Fluke ScopeMeter III Series 100 MHz Portable Oscilloscope RSCAL
- Fluke ScopeMeter III Series 500 MHz Portable Oscilloscope RSCAL
- Fluke ScopeMeter III Series 200 MHz Portable Oscilloscope UKAS
- Fluke ScopeMeter III Series 200 MHz Portable Oscilloscope, 4 Channels
- Fluke ScopeMeter III Series 60 MHz Portable Oscilloscope RSCAL

