Fluke ScopeMeter III Series, Fluke 190-504/S, 500 MHz Portable Oscilloscope, 4 Channels, RSCAL
- RS Stock No.:
- 230-5804
- Mfr. Part No.:
- FLUKE-190-504-III-S
- Brand:
- Fluke
- RS Stock No.:
- 230-5804
- Mfr. Part No.:
- FLUKE-190-504-III-S
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Oscilloscope | |
| Bandwidth | 500MHz | |
| Number of Channels | 4 | |
| Model Number | Fluke 190-504/S | |
| Oscilloscope Type | Portable | |
| Oscilloscope Form | Digital Storage | |
| Interface Type | USB | |
| Memory Depth | 30kpts | |
| Sample Rate Random | 5G samples/s | |
| Screen Size | 6.4 in | |
| Series | ScopeMeter III | |
| Width | 70mm | |
| Standards/Approvals | No | |
| Depth | 192mm | |
| Height | 265mm | |
| Rise Time | 0.7ns | |
| Maximum Time Base | 4s/div | |
| Minimum Time Base | 1ns/div | |
| Maximum Vertical Sensitivity | 10000V/div | |
| Plug Type | USB | |
| Battery Type | Lithium-ion | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Calibrated | RSCAL | |
| Power Source | Battery | |
| Safety Category Voltage | 600V, 1V | |
| Safety Category Level | CAT III, CAT IV | |
| Battery Life | 7h | |
| Display Type | Colour | |
| Vertical Resolution | 8 bit | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Oscilloscope | ||
Bandwidth 500MHz | ||
Number of Channels 4 | ||
Model Number Fluke 190-504/S | ||
Oscilloscope Type Portable | ||
Oscilloscope Form Digital Storage | ||
Interface Type USB | ||
Memory Depth 30kpts | ||
Sample Rate Random 5G samples/s | ||
Screen Size 6.4 in | ||
Series ScopeMeter III | ||
Width 70mm | ||
Standards/Approvals No | ||
Depth 192mm | ||
Height 265mm | ||
Rise Time 0.7ns | ||
Maximum Time Base 4s/div | ||
Minimum Time Base 1ns/div | ||
Maximum Vertical Sensitivity 10000V/div | ||
Plug Type USB | ||
Battery Type Lithium-ion | ||
Minimum Vertical Sensitivity 2mV/div | ||
Calibrated RSCAL | ||
Power Source Battery | ||
Safety Category Voltage 600V, 1V | ||
Safety Category Level CAT III, CAT IV | ||
Battery Life 7h | ||
Display Type Colour | ||
Vertical Resolution 8 bit | ||
- COO (Country of Origin):
- RO
Fluke ScopeMeter III Series Oscilloscope, 500 MHz Bandwidth, 4 Analogue Channels - FLUKE-190-504-III-S
Features & Benefits
• USB Interface allows for easy data transfer and connectivity
• Battery-powered design enhances portability for field use
• Minimum vertical sensitivity of 20mV supports small signal measurements
Applications
• Use for displaying fast digital signals in control systems
• Suitable for inspections in high voltage environments
• Designed for data acquisition in mechanical systems
• Utilised in automotive electronic testing and diagnostics
What advantages does the oscilloscope's high bandwidth provide for users?
How does the sample rate impact the performance of measurements?
Can this oscilloscope handle safety category electrical testing?
What specific benefits does the USB Interface offer?
Related links
- Fluke ScopeMeter III Series 500 MHz Portable Oscilloscope, 4 Channels
- Fluke ScopeMeter III Series 500 MHz Portable Oscilloscope UKAS
- Fluke ScopeMeter III Series 500 MHz Portable Oscilloscope RSCAL
- Fluke ScopeMeter III Series 500 MHz Portable Oscilloscope UKAS
- Fluke ScopeMeter III Series 500 MHz Portable Oscilloscope, 4 Channels
- Fluke ScopeMeter III Series 60 MHz Portable Oscilloscope RSCAL
- Fluke ScopeMeter III Series 500 MHz Portable Oscilloscope RSCAL
- Fluke ScopeMeter III Series 200 MHz Portable Oscilloscope RSCAL

