Fluke ScopeMeter III Series, Fluke 190-204, 200 MHz Portable Oscilloscope, 4 Channels, RSCAL
- RS Stock No.:
- 230-5774
- Mfr. Part No.:
- FLUKE-190-204-III
- Brand:
- Fluke
Subtotal (1 unit)*
£6,136.50
(exc. VAT)
£7,363.80
(inc. VAT)
FREE delivery for orders over £60.00
- 1 unit(s) ready to ship
Units | Per unit |
|---|---|
| 1 + | £6,136.50 |
*price indicative
- RS Stock No.:
- 230-5774
- Mfr. Part No.:
- FLUKE-190-204-III
- Brand:
- Fluke
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 4 | |
| Model Number | Fluke 190-204 | |
| Oscilloscope Type | Portable | |
| Oscilloscope Form | Digital Storage | |
| Interface Type | USB | |
| Memory Depth | 30kpts | |
| Screen Size | 6 in | |
| Series | ScopeMeter III | |
| Width | 70mm | |
| Standards/Approvals | No | |
| Height | 265mm | |
| Depth | 192mm | |
| Rise Time | 1.7ns | |
| Maximum Vertical Sensitivity | 100V/div | |
| Minimum Time Base | 2ns/div | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Vertical Resolution | 8 bit | |
| Maximum Time Base | 4s/div | |
| Calibrated | RSCAL | |
| Plug Type | USB | |
| Battery Type | Rechargeable Lithium-ion | |
| Display Type | Colour Display Screen | |
| Battery Life | 7h | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 1kV | |
| Power Source | Mains, Battery | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 4 | ||
Model Number Fluke 190-204 | ||
Oscilloscope Type Portable | ||
Oscilloscope Form Digital Storage | ||
Interface Type USB | ||
Memory Depth 30kpts | ||
Screen Size 6 in | ||
Series ScopeMeter III | ||
Width 70mm | ||
Standards/Approvals No | ||
Height 265mm | ||
Depth 192mm | ||
Rise Time 1.7ns | ||
Maximum Vertical Sensitivity 100V/div | ||
Minimum Time Base 2ns/div | ||
Minimum Vertical Sensitivity 2mV/div | ||
Vertical Resolution 8 bit | ||
Maximum Time Base 4s/div | ||
Calibrated RSCAL | ||
Plug Type USB | ||
Battery Type Rechargeable Lithium-ion | ||
Display Type Colour Display Screen | ||
Battery Life 7h | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 1kV | ||
Power Source Mains, Battery | ||
- COO (Country of Origin):
- RO
Fluke ScopeMeter III Series Oscilloscope, 200MHz Bandwidth, 4 Analogue Channels - FLUKE-190-204-III
Features & Benefits
• Digital storage technology ensures reliable signal analysis
• USB Interface allows easy data transfer and connectivity
• Battery-powered design supports operation in remote locations
• Suitable for CAT III 1000V and CAT IV 600V environments
Applications
• Effective in maintenance and repair tasks across various industries
• Ideal for testing and validating automated equipment
• Utilised for in-depth analysis of complex waveforms in research
How does the display enhance usability during measurements?
What is the significance of the input impedance?
How does the memory depth affect measurement capabilities?
Related links
- Fluke ScopeMeter III Series 200 MHz Portable Oscilloscope RSCAL
- Fluke ScopeMeter III Series 200 MHz Portable Oscilloscope, 4 Channels
- Fluke ScopeMeter III Series 200 MHz Portable Oscilloscope UKAS
- Fluke ScopeMeter III Series 200 MHz Portable Oscilloscope, 4 Channels
- Fluke ScopeMeter III Series 200 MHz Portable Oscilloscope UKAS
- Fluke ScopeMeter III Series 100 MHz Portable Oscilloscope RSCAL
- Fluke ScopeMeter III Series 500 MHz Portable Oscilloscope RSCAL
- Fluke ScopeMeter III Series 100 MHz Portable Oscilloscope RSCAL

