RS PRO IDS2104E Digital Storage Oscilloscope, 4 Analogue Channels, 100MHz - UKAS Calibrated

RS Stock No.:
123-3663
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Bandwidth

100MHz

Number of Analogue Channels

4

Oscilloscope Type

Digital Storage

Series

IDS2000

Calibrated

UKAS

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Power Source

Mains

Display Type

LCD

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

1 ns/div, 100 (ROLL) ms/div

Screen Size

8in

Sample Rate Random

1 G samples/s

Length

384mm

Height

208mm

Weight

2.8kg

Record Length

10M points

Maximum Time Base

100s/div

Dimensions

384 x 127.3 x 208mm

Vertical Resolution

8 bit

Safety Category

CAT I 300 Vrms, CAT II 300 Vrms

Rise Time

3.5ns

Safety Category Level

CAT I, CAT II

Plug Type

UK

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy