Keysight Technologies DSOX1204G 1000 X Series Digital Storage Oscilloscope, 4 Analogue Channels, 200MHz - RS Calibrated

Unavailable
RS will no longer stock this product.
RS Stock No.:
182-8434
Mfr. Part No.:
DSOX1204G+D1200BW2A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Bandwidth

200MHz

Number of Analogue Channels

4

Oscilloscope Type

Digital Storage

Series

1000 X

Calibrated

RSCAL

Power Source

Mains

Display Type

LCD, TFT, WVGA

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

5ns/div

Screen Size

7in

Sample Rate Random

1 (per Channel) Gsps, 2 (Half-Channel Interleaved) Gsps

Vertical Resolution

8 bit

Plug Type

USB

Rise Time

<lteq/>1.7ns

COO (Country of Origin):
CN

Keysight Technologies 1000 X Series DSOX1204G Oscilloscope


The Keysight technologies 1000 X series DSOX1204G+ D1200BW2A is a 6-in-1 low cost and high- quality oscilloscope. It is a 4-channel oscilloscope with 200MHz bandwidth. This versatile tool can be used in a wide range of applications where it is necessary to visualise and analyse electrical signals.

The analyser is helpful in recording professional measurements, including bode plotting (FRA), mask testing, math and FFT. This can be used as an oscilloscope, waveform generator, serial protocol decode and trigger, frequency counter, digital voltmeter, frequency response analyser. This oscilloscope comes with a 20MHz function generator.

Features and Benefits


• More signal details at 50,000wfms/s update rate
• Maximum sample rate is 2GSa/s
• Maximum memory depth is 1Mpts
• 7in TFT LCD WVGA display
• Calculated rise time is 5ns (10% to 90%)
• Built-in USB host and USB device ports make PC connectivity easy
• Access 24 built-in automatic measurements
• Segmented memory and mask/limit testing
• It has a multi-language menu
• It has X-Y, ROLL operation mode

Applications


The DSOX1204G is a versatile instrument suitable for a wide range of applications, including education, research, and general electronics troubleshooting. Its combination of features and affordability makes it a popular choice for students, hobbyists, and professionals.
• Automatic measurement of multiple parameters
• Mathematical functions such as addition, subtraction and FFT

Certifications


• UL61010-1 3rd edition
• CAN/CSA-C22.2 no. 61010-1-12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy