Keysight Technologies DSOX1204A 1000 X Series Digital Storage Oscilloscope, 4 Analogue Channels, 200MHz - RS Calibrated
- RS Stock No.:
- 182-8442
- Mfr. Part No.:
- DSOX1204A+D1200BW2A
- Brand:
- Keysight Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-8442
- Mfr. Part No.:
- DSOX1204A+D1200BW2A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Bandwidth | 200MHz | |
| Number of Analogue Channels | 4 | |
| Oscilloscope Type | Digital Storage | |
| Series | 1000 X | |
| Calibrated | RSCAL | |
| Power Source | Mains | |
| Display Type | LCD, TFT, WVGA | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Time Base | 5ns/div | |
| Screen Size | 7in | |
| Sample Rate Random | 1 (per Channel) Gsps, 2 (Half-Channel Interleaved) Gsps | |
| Vertical Resolution | 8 bit | |
| Plug Type | USB | |
| Rise Time | <lteq/>1.7ns | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Bandwidth 200MHz | ||
Number of Analogue Channels 4 | ||
Oscilloscope Type Digital Storage | ||
Series 1000 X | ||
Calibrated RSCAL | ||
Power Source Mains | ||
Display Type LCD, TFT, WVGA | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Time Base 5ns/div | ||
Screen Size 7in | ||
Sample Rate Random 1 (per Channel) Gsps, 2 (Half-Channel Interleaved) Gsps | ||
Vertical Resolution 8 bit | ||
Plug Type USB | ||
Rise Time <lteq/>1.7ns | ||
- COO (Country of Origin):
- CN
Keysight Technologies 1000 X Series DSOX1204A Oscilloscope
The Keysight technologies 1000 X series DSOX1204A+D1200BW2A is a 6-in-1 high quality yet low cost and oscilloscope. It is a four channel oscilloscope with 70MHz bandwidth. The analyser is helpful in recording professional measurements, including Bode plotting (FRA), mask testing, math and FFT. This device can be used as an oscilloscope, waveform generator, serial protocol decode and trigger, frequency counter, digital voltmeter and a frequency response analyser.
Features and Benefits
• More signal details at 50,000wfms/s update rate
• Maximum sample rate is 2GSa/s
• Maximum memory depth is 1Mpts
• 7in TFT LCD WVGA display
• Calculated rise time is 5ns (10% to 90%)
• Built-in USB host and USB device ports make PC connectivity easy
• Access 24 built-in automatic measurements
• Segmented memory and mask/limit testing
• It has multi language menu
• It has X-Y, ROLL operation mode
• Maximum sample rate is 2GSa/s
• Maximum memory depth is 1Mpts
• 7in TFT LCD WVGA display
• Calculated rise time is 5ns (10% to 90%)
• Built-in USB host and USB device ports make PC connectivity easy
• Access 24 built-in automatic measurements
• Segmented memory and mask/limit testing
• It has multi language menu
• It has X-Y, ROLL operation mode
Applications
• Automatic measurement of many parameters
• Mathematical functions such as addition, subtraction and FFT
• Mathematical functions such as addition, subtraction and FFT
Certifications
• UL61010-1 3rd edition
• CAN/CSA-C22.2 no. 61010-1-12
• CAN/CSA-C22.2 no. 61010-1-12
Related links
- Keysight Technologies DSOX1204A 1000 X Series Digital Storage Oscilloscope 100MHz - RS Calibrated
- Keysight Technologies DSOX1204G 1000 X Series Digital Storage Oscilloscope 200MHz - RS Calibrated
- Keysight Technologies DSOX1204G 1000 X Series 4 Analogue Channels
- Keysight Technologies Bandwidth Upgrade Oscilloscope Software for Use with DSOX1204G Oscilloscopes, DSOX1204A
- Keysight Technologies InfiniiVision 1000 X Series RSCAL
- Keysight Technologies InfiniiVision 1000 X Series, 70 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 1000 X Series, 200 MHz Bench Oscilloscope 4-Channel
- Keysight Technologies InfiniiVision 1000 X Series RSCAL

