Teledyne LeCroy WaveSurfer 3014z WaveSurfer 3000z Series Digital Bench Oscilloscope, 4 Analogue Channels, 100MHz - UKAS
- RS Stock No.:
- 175-0012
- Mfr. Part No.:
- WaveSurfer 3014Z
- Brand:
- Teledyne LeCroy
Stock information currently inaccessible
- RS Stock No.:
- 175-0012
- Mfr. Part No.:
- WaveSurfer 3014Z
- Brand:
- Teledyne LeCroy
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Digital/Analogue | Digital | |
| Bandwidth | 100MHz | |
| Number of Analogue Channels | 4 | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Mixed Signal | |
| Series | WaveSurfer 3000z | |
| Calibrated | UKAS | |
| Interface | CAN, LIN, RS232, SPI, UART, USB | |
| Power Source | Mains | |
| Display Type | Capacitive Touch Gesture-Enabled Display | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Time Base | 5ns/div | |
| Screen Size | 256.54mm | |
| Sample Rate Random | 50 Gsps | |
| Vertical Resolution | 11 bit | |
| Maximum Time Base | 100s/div | |
| Weight | 4.8kg | |
| Dimensions | 380 x 125 x 270mm | |
| Rise Time | 3.5ns | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Digital/Analogue Digital | ||
Bandwidth 100MHz | ||
Number of Analogue Channels 4 | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Mixed Signal | ||
Series WaveSurfer 3000z | ||
Calibrated UKAS | ||
Interface CAN, LIN, RS232, SPI, UART, USB | ||
Power Source Mains | ||
Display Type Capacitive Touch Gesture-Enabled Display | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Time Base 5ns/div | ||
Screen Size 256.54mm | ||
Sample Rate Random 50 Gsps | ||
Vertical Resolution 11 bit | ||
Maximum Time Base 100s/div | ||
Weight 4.8kg | ||
Dimensions 380 x 125 x 270mm | ||
Rise Time 3.5ns | ||
- COO (Country of Origin):
- CN

