Tektronix DPO4014B DPO4000 Series, 100MHz Bench Oscilloscope, 4 Analogue Channels - UKAS Calibrated

Stock information currently inaccessible
RS Stock No.:
761-0718
Mfr. Part No.:
DPO4014B
Brand:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Bandwidth

100MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Calibrated

UKAS

Sample Rate Random

2.5 Gsps

Screen Size

10.4 in, 264 mm

Series

DPO4000

Record Length

1M points/ch

Weight

5kg

Minimum Vertical Sensitivity

1 (1 MΩ) mV/div, 1 (50 Ω) mV/div

Minimum Time Base

1ns/div

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Safety Category

CAT II 300 V

Maximum Vertical Sensitivity

1 (50 Ω) V/div, 10 (1 MΩ) V/div

Digital/Analogue

Digital

Dimensions

439 x 147 x 229mm

Rise Time

3.5ns

Power Source

Mains

Display Type

TFT LCD

RoHS Status: Exempt

COO (Country of Origin):
CN

Supplied with

1 passive voltage probe TPP1000 per analog channel; front cover; user manual; documentation CD; software; calibration certificate; power cord; accessory bag

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy