RS PRO IDS2102E Digital Storage Oscilloscope, 2 Analogue Channels, 100MHz - UKAS Calibrated
- RS Stock No.:
- 124-1980
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 124-1980
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bandwidth | 100MHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Type | Digital Storage | |
| Series | IDS2000 | |
| Calibrated | UKAS | |
| Power Source | Mains | |
| Interface | CAN, IIC, LIN, SPI, UART, USB | |
| Display Type | Colour | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Time Base | 1ns/div | |
| Screen Size | 8in | |
| Sample Rate Random | 1 G samples/s | |
| Weight | 2.8kg | |
| Height | 127.3mm | |
| Maximum Time Base | 100s/div | |
| Length | 384mm | |
| Record Length | 1M points/ch | |
| Dimensions | 384 x 208 x 127.3mm | |
| Vertical Resolution | 8 bit | |
| Safety Category | CAT I 300 V, CAT II 300 V | |
| Safety Category Voltage | 300V | |
| Plug Type | UK | |
| Safety Category Level | CAT I, CAT II | |
| Rise Time | 3.5ns | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bandwidth 100MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type Digital Storage | ||
Series IDS2000 | ||
Calibrated UKAS | ||
Power Source Mains | ||
Interface CAN, IIC, LIN, SPI, UART, USB | ||
Display Type Colour | ||
Minimum Vertical Sensitivity 1mV/div | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Time Base 1ns/div | ||
Screen Size 8in | ||
Sample Rate Random 1 G samples/s | ||
Weight 2.8kg | ||
Height 127.3mm | ||
Maximum Time Base 100s/div | ||
Length 384mm | ||
Record Length 1M points/ch | ||
Dimensions 384 x 208 x 127.3mm | ||
Vertical Resolution 8 bit | ||
Safety Category CAT I 300 V, CAT II 300 V | ||
Safety Category Voltage 300V | ||
Plug Type UK | ||
Safety Category Level CAT I, CAT II | ||
Rise Time 3.5ns | ||
- COO (Country of Origin):
- TW
Related links
- RS PRO IDS2102E Digital Storage Oscilloscope 100MHz - RS Calibrated
- RS PRO IDS2102E Digital Storage Oscilloscope 100MHz
- RS PRO IDS2104E Digital Storage Oscilloscope 100MHz - UKAS Calibrated
- RS PRO RSDS1104CFL Digital Bench Oscilloscope 100MHz - UKAS Calibrated
- RS PRO IDS1152AU Digital Storage Oscilloscope 150MHz - UKAS Calibrated
- RS PRO IDS1152AU Digital Storage Oscilloscope 150MHz - RS Calibrated
- RS PRO RSMSO-2102E 2 Analogue Channels, 16 Digital Channels - RS Calibrated
- RS PRO RSMSO-2102E 2 Analogue Channels, 16 Digital Channels - UKAS Calibrated

