RS PRO IDS2102E Digital Storage Oscilloscope, 2 Analogue Channels, 100MHz - RS Calibrated

RS Stock No.:
124-1979
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Bandwidth

100MHz

Number of Analogue Channels

2

Oscilloscope Type

Digital Storage

Series

IDS2000

Calibrated

RSCAL

Interface

CAN, IIC, LIN, SPI, UART, USB

Power Source

Mains

Display Type

Colour

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

1ns/div

Screen Size

8in

Sample Rate Random

1 G samples/s

Maximum Time Base

100s/div

Length

384mm

Record Length

1M points/ch

Dimensions

384 x 208 x 127.3mm

Height

127.3mm

Weight

2.8kg

Vertical Resolution

8 bit

Safety Category

CAT I 300 V, CAT II 300 V

Rise Time

3.5ns

Safety Category Voltage

300V

Plug Type

UK

Safety Category Level

CAT I, CAT II

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy