Seeit 2C Series, 2C53T, 50 MHz Digital Oscilloscope, 2 Channels
- RS Stock No.:
- 870-146
- Mfr. Part No.:
- 2C53T
- Brand:
- Seeit
Subtotal (1 unit)*
£266.66
(exc. VAT)
£319.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £266.66 |
*price indicative
- RS Stock No.:
- 870-146
- Mfr. Part No.:
- 2C53T
- Brand:
- Seeit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Product Type | Oscilloscope | |
| Bandwidth | 50MHz | |
| Number of Channels | 2 | |
| Model Number | 2C53T | |
| Oscilloscope Type | Digital | |
| Oscilloscope Form | Portable | |
| Interface Type | USB | |
| Screen Size | 2.8 inch | |
| Series | 2C | |
| Standards/Approvals | None | |
| Width | 167mm | |
| Depth | 35mm | |
| Height | 89m | |
| Minimum Time Base | 10ns/div | |
| Battery Type | Lithium Battery | |
| Maximum Vertical Sensitivity | 10V/div | |
| Maximum Time Base | 20s/div | |
| Vertical Resolution | 320x240 pixels | |
| Display Type | LCD | |
| Power Source | Lithium Battery | |
| Minimum Vertical Sensitivity | 10mV/div | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Product Type Oscilloscope | ||
Bandwidth 50MHz | ||
Number of Channels 2 | ||
Model Number 2C53T | ||
Oscilloscope Type Digital | ||
Oscilloscope Form Portable | ||
Interface Type USB | ||
Screen Size 2.8 inch | ||
Series 2C | ||
Standards/Approvals None | ||
Width 167mm | ||
Depth 35mm | ||
Height 89m | ||
Minimum Time Base 10ns/div | ||
Battery Type Lithium Battery | ||
Maximum Vertical Sensitivity 10V/div | ||
Maximum Time Base 20s/div | ||
Vertical Resolution 320x240 pixels | ||
Display Type LCD | ||
Power Source Lithium Battery | ||
Minimum Vertical Sensitivity 10mV/div | ||
- COO (Country of Origin):
- CN
The Seeit Mini Oscilloscope is a portable diagnostic tool featuring a 2.8 inch colour screen. This versatile instrument simplifies complex on site testing and workshop repairs.
Dual channel system delivers 250 Ms/s sampling rates
Built in multimeter provides accurate true RMS measurements
Screen capture feature allows easy computer data transfer
High voltage protection ensures safe automatic range selection
Related links
- Seeit 2C Series 10 MHz Digital Oscilloscope, 2 Channels
- Tektronix TBS1000C Series 50 MHz Digital Storage Digital Oscilloscope, 2 Channels
- Tektronix TBS1000C Series 50 MHz Digital Storage Digital Oscilloscope RSCAL
- Tektronix TBS1000C Series 50 MHz Digital Storage Digital Oscilloscope UKAS
- RS PRO 2 Channels
- Tektronix MSMU60 Series 20 MHz Benchtop Digital Oscilloscope Digital Oscilloscope, 2 Channels
- RS PRO 2 Channels, UKAS
- BK Precision 2510B Series 100 MHz Handheld Digital Oscilloscope RSCAL

