BK Precision 2510B Series, 2515B, 100 MHz Handheld Digital Oscilloscope, 2 Channels, RSCAL

Subtotal (1 unit)*

£2,870.97

(exc. VAT)

£3,445.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,870.97

*price indicative

RS Stock No.:
142-244
Mfr. Part No.:
BK2515B
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Product Type

Digital Oscilloscope

Bandwidth

100MHz

Number of Channels

2

Model Number

2515B

Oscilloscope Type

Handheld

Oscilloscope Form

Digital Storage

Interface Type

USB

Memory Depth

12Mpts

Screen Size

5.6 in

Series

2510B

Depth

68mm

Height

276mm

Width

168mm

Standards/Approvals

EMC 2014/30/EU, IEC 613261:2012/EN613261:2013 (Basic)

Vertical Resolution

8 bit

Display Type

TFT

Rise Time

2ns

Safety Category Level

CAT II, CAT III

Safety Category Voltage

1kV

Power Source

Adapter

Calibrated

RSCAL

COO (Country of Origin):
CN
The BK Precision 2510B Series handheld digital storage oscilloscopes combine floating measurement and recorder capabilities with a built-in digital multimeter (DMM), all in one portable and lightweight package. These versatile 100 MHz and 200 MHz bandwidth scopes provide two channels with 1 GSa/s sample rates, 12 Mpts memory depth, 38 automatic measurements, and multiple recording functions to capture transient or long-term signal behavior. Models 2515B and 2516B offer full isolation between both the oscilloscope channels, the multimeter channel, the power input, and the USB host and device ports.

100 MHz and 200 MHz bandwidth

1 GSa/s sample rate

Fully isolated 1000 V CAT II and 600 V CAT III input rating (models 2515B / 2516B)

Non-isolated 300 V CAT II input rating (models 2511B / 2512B)

12 Mpts memory depth

Serial bus decoding for IIC, SPI, UART, CAN, and LIN protocols

FFT Plus 7 additional math functions

Built-in 6000-count DMM measures DC/AC voltage, DC/AC current, resistance, capacitance, diode, and continuity test

Recorder and trend plot functions to log data

USB host port for convenient storing and recalling of waveform data, setups, and screenshots on a USB flash drive

Standard micro-USB device port for remote PC control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy