RS PRO, 150 MHz Bench Digital Oscilloscope, 2 Channels, UKAS
- RS Stock No.:
- 268-3145
- Brand:
- RS PRO
Subtotal (1 unit)*
£770.23
(exc. VAT)
£924.28
(inc. VAT)
FREE delivery for orders over £60.00
- 1 left, ready to ship
Units | Per unit |
|---|---|
| 1 + | £770.23 |
*price indicative
- RS Stock No.:
- 268-3145
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Digital Oscilloscope | |
| Bandwidth | 150MHz | |
| Number of Channels | 2 | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Digital Storage | |
| Interface Type | USB | |
| Memory Depth | 8Mpts | |
| Screen Size | 7 in | |
| Series | RS PRO | |
| Standards/Approvals | CE, RoHS, UKCA | |
| Width | 110mm | |
| Height | 150mm | |
| Power Source | Mains | |
| Safety Category Voltage | 300V | |
| Display Type | TFT LCD | |
| Vertical Resolution | 8 bit | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Safety Category Level | CAT II | |
| Calibrated | UKAS | |
| Maximum Time Base | 100s/div | |
| Rise Time | 2.4ns | |
| Waveform Refresh Rate | 2000per sec | |
| Maximum Vertical Sensitivity | 10V/div | |
| Minimum Time Base | 2ns/div | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Digital Oscilloscope | ||
Bandwidth 150MHz | ||
Number of Channels 2 | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Digital Storage | ||
Interface Type USB | ||
Memory Depth 8Mpts | ||
Screen Size 7 in | ||
Series RS PRO | ||
Standards/Approvals CE, RoHS, UKCA | ||
Width 110mm | ||
Height 150mm | ||
Power Source Mains | ||
Safety Category Voltage 300V | ||
Display Type TFT LCD | ||
Vertical Resolution 8 bit | ||
Minimum Vertical Sensitivity 2mV/div | ||
Safety Category Level CAT II | ||
Calibrated UKAS | ||
Maximum Time Base 100s/div | ||
Rise Time 2.4ns | ||
Waveform Refresh Rate 2000per sec | ||
Maximum Vertical Sensitivity 10V/div | ||
Minimum Time Base 2ns/div | ||
- COO (Country of Origin):
- CN


