RS PRO, 200 MHz Bench Digital Oscilloscope, 2 Channels, RSCAL

Subtotal (1 unit)*

£650.70

(exc. VAT)

£780.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 12 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£650.70

*price indicative

RS Stock No.:
561-140
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Digital Oscilloscope

Bandwidth

200MHz

Number of Channels

2

Oscilloscope Type

Bench

Oscilloscope Form

Digital Storage

Memory Depth

400Mpts

Interface Type

USB

Screen Size

7 in

Standards/Approvals

EN 61326-1, EN 61326-2-1

Power Source

Mains

Safety Category Voltage

300Vrms

Safety Category Level

CAT I

Display Type

LCD

Plug Type

Type G

Vertical Resolution

8 bit

Minimum Vertical Sensitivity

1mV/div

Calibrated

RSCAL

Maximum Time Base

5ns/div

Rise Time

1.75ns

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

5ns/div

RS PRO 2-Channel Digital Oscilloscope – 200MHz


Elevate your signal analysis capabilities with the RS PRO 2-Channel Digital Oscilloscope, featuring 200MHz bandwidth across 2 channels. This oscilloscope ensures every signal detail is captured with precision, making it the perfect tool for accurate signal analysis in both simple and complex applications. Experience real-time insights with the oscilloscope’s high sampling rate of 1GSa/s. This impressive sampling speed allows for fast, reliable data acquisition, enabling you to capture and analyse even the most transient signals with confidence.

This RS PRO oscilloscope delivers with its crystal clear 7in. 800 x 480 WXGA LCD. Whether examining waveforms or intricate data, the sharp and vibrant display ensures every detail is easily visible, reducing the risk of errors and enhancing your analysis.

Why Would You Choose This Oscilloscope?


For advanced users, the 1Mpts FFT frequency domain signal display offers comprehensive FFT frequency analysis. This feature allows for detailed frequency domain evaluations, providing a deeper understanding of your signals and helping to uncover subtle issues that might otherwise go unnoticed.

Finally, the oscilloscope offers versatile connectivity options, including high-speed USB devices and host ports, as well as a Go/NoGo BNC interface. These features provide flexibility in various testing setups, ensuring that the RS PRO oscilloscope can easily integrate into your existing testing environment and enhance overall efficiency.

Features and Benefits


200MHz bandwidth selections, 2 Channels

1GSa/s maximum sampling rate

10M maximum memory depth for each channel

7in. 800 x 480 WXGA LCD display

1Mpts FFT frequency domain signal display

I2C/UART/CAN/LIN bus trigger and decoding

Zero Key function for horizontal time, vertical voltage, and triggering

High-speed USB device port, host port

Go/NoGo BNC

Kensington Style lock

PC software (OpenWave software)

LabVIEW driver

USB driver

Applications


Laboratories

Educational establishments

Communication systems

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy