RS PRO, 200 MHz Handheld Oscilloscope, 2 Channels, RSCAL
- RS Stock No.:
- 280-6593
- Brand:
- RS PRO
Subtotal (1 unit)*
£1,384.49
(exc. VAT)
£1,661.39
(inc. VAT)
FREE delivery for orders over £60.00
- 13 unit(s) ready to ship
- Plus 20 unit(s) shipping from 24 March 2027
Units | Per unit |
|---|---|
| 1 + | £1,384.49 |
*price indicative
- RS Stock No.:
- 280-6593
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 2 | |
| Oscilloscope Type | Handheld | |
| Oscilloscope Form | Digital Sampling | |
| Interface Type | USB | |
| Memory Depth | 12Mpts | |
| Screen Size | 5.6 in | |
| Series | RS PRO | |
| Height | 68mm | |
| Standards/Approvals | CE, UL/cTUVus | |
| Depth | 276mm | |
| Battery Life | 5.5h | |
| Maximum Vertical Sensitivity | 100V/div | |
| Rise Time | 2ns | |
| Maximum Time Base | 100s/div | |
| Calibrated | RSCAL | |
| Display Type | TFT LCD | |
| Vertical Resolution | 18-bit | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Battery Type | Lithium | |
| Safety Category Level | CAT III | |
| Power Source | Battery | |
| Safety Category Voltage | 600V | |
| Minimum Time Base | 1ns/div | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 2 | ||
Oscilloscope Type Handheld | ||
Oscilloscope Form Digital Sampling | ||
Interface Type USB | ||
Memory Depth 12Mpts | ||
Screen Size 5.6 in | ||
Series RS PRO | ||
Height 68mm | ||
Standards/Approvals CE, UL/cTUVus | ||
Depth 276mm | ||
Battery Life 5.5h | ||
Maximum Vertical Sensitivity 100V/div | ||
Rise Time 2ns | ||
Maximum Time Base 100s/div | ||
Calibrated RSCAL | ||
Display Type TFT LCD | ||
Vertical Resolution 18-bit | ||
Minimum Vertical Sensitivity 2mV/div | ||
Battery Type Lithium | ||
Safety Category Level CAT III | ||
Power Source Battery | ||
Safety Category Voltage 600V | ||
Minimum Time Base 1ns/div | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Handheld Digital Oscilloscope
Features and Benefits:
Technical Features:
Applications:
Why RS PRO?
Related links
- RS PRO 2 Channels
- RS PRO 2 Channels, UKAS
- RS PRO 2 Channels, RSCAL
- Metrix SCOPIX IV Series 100 MHz Handheld Oscilloscope RSCAL
- Metrix SCOPIX IV Series 60 MHz Handheld Oscilloscope RSCAL
- Fluke 120B Series 40 MHz Handheld Oscilloscope RSCAL
- RS PRO 2 Channels, RSCAL
- Fluke 123 Series 20 MHz Handheld Oscilloscope RSCAL


