RS PRO, 100 MHz Handheld Oscilloscope, 2 Channels, RSCAL

Subtotal (1 unit)*

£2,009.26

(exc. VAT)

£2,411.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,009.26

*price indicative

RS Stock No.:
280-6588
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Oscilloscope

Bandwidth

100MHz

Number of Channels

2

Oscilloscope Type

Handheld

Oscilloscope Form

Digital Sampling

Interface Type

USB

Memory Depth

12Mpts

Screen Size

5.6 in

Standards/Approvals

CE, UL/cTUVus

Depth

276mm

Height

68mm

Rise Time

3.5ns

Maximum Time Base

100s/div

Calibrated

RSCAL

Safety Category Voltage

600V

Minimum Vertical Sensitivity

5mV/div

Safety Category Level

CAT III

Display Type

TFT LCD

Battery Type

Lithium

Maximum Vertical Sensitivity

100V/div

Power Source

Battery

Vertical Resolution

8 bit

Battery Life

4h

Minimum Time Base

1ns/div

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Handheld Digital Oscilloscope


Introducing the range of RS PRO compact digital Oscilloscopes, an ideal space-saving and portable substitute for a benchtop oscilloscope. The high-performance range offers a wide bandwidth range with 2 channels and can easily be connected via USB connection to display the measurement results on a desktop PC or laptop. The user-friendly interface and the versatility of this range of handheld oscilloscopes make it an ideal choice for applications that may require more flexibility around where the measurements get taken.

Features and Benefits:


  • This range of RS PRO handheld oscilloscopes is the perfect plug and play solution to applications where mobility and flexibility for measurement is required and combines an oscilloscope, multimeter, waveform recorder, measurement value recorder, protocol analysis and FFT spectrum analyser in one

  • It has a compact, lightweight, and space-saving design to ensure ultimate portability, while still offering the performance of a digital benchtop oscilloscope, so the accuracy and quality of the measurement is never compromised

  • Designed with a durable IP51 rated outer case, the oscilloscope has excellent dust and water resistance with a smart, professional appearance

  • This oscilloscope offers more than 20 types of automatic measurement functions, as well as a true RMS multimeter (based on hardware implementation)

  • The complete isolation of the oscilloscope makes it well-suited for both laboratory use and floating signal measurements, as it minimizes the possibility of unintended short circuits

  • In addition to this, this convenient digital oscilloscope allows one computer or laptop to effortlessly connect with multiple oscilloscopes in the range, easily expanding the channel numbers

  • Supplied with a USB cable, passive probe, multimeter test lead, mains cable, battery and convenient carry bag

  • Technical Features:


  • Bandwidth: 100 MHz with 2 channels

  • 1GSa/s real-time sampling rate

  • 5mV-100V/DIV input sensitivity

  • USBinterface with no external power required – battery operating time 4 hours

  • Applications:


    Digital oscilloscopes are sophisticated and versatile electronic instruments most often used in laboratories to capture, process, display, and analyse electronic signals' waveforms and bandwidth. Digital Storage Oscilloscope, or DSO’s, variants possess waveform storage capabilities that enable the retention and presentation of waveforms over specific time spans. Oscilloscopes are extensively used in applications across various industries and can be used for:

  • Circuit measurement

  • Wind power, PV power and other new energy equipment test

  • Automotive electron, electric automobile test

  • Electric power system, strong electricity test

  • Industry scenes electric debug testing and measuring

  • Education, science research and quality control

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. They’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy