Metrix SCOPIX IV Series, OX9062, 60 MHz Handheld Oscilloscope, 2 Channels, RSCAL

Subtotal (1 unit)*

£2,322.89

(exc. VAT)

£2,787.47

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 1 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,322.89

*price indicative

RS Stock No.:
280-6458
Mfr. Part No.:
OX9062
Brand:
Metrix
Find similar products by selecting one or more attributes.
Select all

Brand

Metrix

Product Type

Oscilloscope

Bandwidth

60MHz

Number of Channels

2

Model Number

OX9062

Oscilloscope Type

Handheld

Oscilloscope Form

Digital Storage

Memory Depth

100kpts

Interface Type

USB, Ethernet, WiFi

Screen Size

7 in

Series

SCOPIX IV

Width

66.2mm

Height

292.5mm

Standards/Approvals

No

Depth

210.6mm

Calibrated

RSCAL

Safety Category Level

CAT III

Safety Category Voltage

600V

Power Source

Battery, Mains

Minimum Vertical Sensitivity

2.5mV/div

Battery Type

Lithium-ion

Minimum Time Base

1ns/div

Maximum Time Base

200s/div

Rise Time

5.85ns

Waveform Refresh Rate

100per sec

Maximum Vertical Sensitivity

200V/div

Battery Life

8h

Vertical Resolution

12 bit

Display Type

TFT LCD

COO (Country of Origin):
FR
SCOPIX IV oscilloscopes are Ideal for work in the field or in the lab. Pratical for all measurements in total safety, the OX 9062 is equipped with 2 totally-isolated channels with 60 MHz bandwith and a memory depth of 100 kpoints per channel, considerably increasing the available duration for recording.

The OX 9062 oscilloscope is multifunction and has available all the analytical modes : Oscilloscope, multimeter, analyser, recorder and viewing of files recorded.

The OX 9062 oscilloscope offers a genuine high performance thanks to its 12-bit converter with a vertical resolution of 0,0025%.

In addition to its Advanced trigger functions (pulse width, counting, delay), OX 9062 proposes 20 automatic measurements per channel linked to cursors for comprehensive analysis.

OX 9062 benefits from standard and Advanced "MATH" functions allowing users to define a mathematical function for each of the traces, along with vertical scaling and definition of the actual physical unit.

Thanks to the real-time FFT function provided simultaneously with the waveform Plus qualitative analysis of the harmonics, the distortion of a signals, the Pulse response, it ensures effective, accurate diagnostics when searching for a source of noise in the logic circuits.;The multi-channel, 8,000-count, 200 kHz TRMS digital multimeter measures the amplitudes, resistance, continuity, capacitance, frequency and temperatures, as well as performing component tests without changing the connections thanks to PROBIX.

The multimeter mode is linked to the logger mode, allowing time/date-stamped recordings to be MADE automatically (N files of 100,000 measurements each with a 0.2 s interval between 2 acquisitions.).

Power measurements are possible in this mode: single and three-phase power; Active reActive and apparent power Plus the power factor.

The multi-channel harmonic analyser mode is capable of displaying the first 63 orders for signals whose fundamental frequency is between 40 and 450 Hz.;A .png screenshot is available in each of the modes and the reminder of all your recordings provides an unprecedented level of comfort for your diagnostics.;All the means of communication are available to optimize your analyses: wired Ethernet and WIFI, USB and μSD.

PROBIX plug-and-play accessories offer a quick implementation of the instrument with no risk of errors. The coefficients, scales and units of the sensors and the channel configuration are managed automatically and the probes and adapters are recognized as soon as they are connected.

Specifications:


Bandwith of 60 MHz, Bandwidth limit with filters 15MHz, 1,5 MHz and 5KHz;2 isolated channels 600v CAT III not only between them, but also by earth by PROBIX connection;Input dynamics of 156μV to 200 V /div ;Sampling rate 2.5Géch/s in single mode - 100Géch/s in repetitive ETS ;Time base from 1 ns to 200s/div ;Memory depth 100Kpts/channel (1Go internal memory);Automatic, trigged,single and ROLL if time base less than 100ms/div ;XY, FFT and Zoom with waveform ;25 direct command keys on front panel;Quick charging in 2 hrs; battery life up to 8 hrs;Ethernet/Wifi/USB/μSD communiCATion: the SCOPENET PC or tablet software can be used to take control of the instrument remotely and transfer curves or screenshots using your favourite browser;Large storage capacity: SD, SDHC, SDXC in addition to the 2 GB internal memory, μSD above 32 GB

State at delivery:


1 SCOPIX IV oscilloscope delivered with a carrying bag, a PA40W-2 mains power pack/charger and 1 2P EURO mains power cable, 1 Li-Ion battery pack, 1 stylus, 1 Ethernet cable, 1 USB cable, 2 safety leads (red, black), 2 x Ø 4 mm test probes (red, black), 2 or 4 voltage probes depending on models, 1 μSD card (8 GB), 1 USB/ μSD adapter, 1 hand strap, 1 PROBIX BANANA, USB installation procedure for use of ScopeNet data export software on CD-ROM, 1 PDF user’s manual ( more than 5 languages), 1 start-up guide on paper and 1 safety datasheet in 20 languages.

Replacement accessories:


231-3615 HX0030C : 600V 1/10 TEST PROBE BW 250MHZ;485-0657 HX0031 : Probix / BNC Adapter;485-0663 HX0032 : Probix Adapt.50 Ohms;485-0679 HX0033 : Probix / Banana Adapter;231-3616 HX0034B : 80A 500KHZ AC/DC PROBIX CURRENT CLAMP;231-1454 HX0072 : 0.5-3KA 200KHZ PROBIX FLEXIBLE CURRENT CLAMP;231-1455 HX0073 : 0.5-300A 3MHZ PROBIX FLEXIBLE CURRENT CLAMP;227-4852 HX0093 : 300HZ PROBIX FILTER;227-4853 HX0094 : 4-20MA PROBIX;227-4854 HX0095 : 1000V BANANA PROBIX;227-4850 HX0035B : Probix/K TC Connector;231-3616 HX0034B: Probix clamp with round cable, 80A AC/DC 500 kHz ;231-1457 HX0179: μSD card (8 GB) ;229-6091 HX0080: 1 USB/μSD adapter + USB adapter ;229-6098 HX0120: METRIX bag for SCOPIX IV ;231-1456 HX0122: transport strap for SCOPIX IV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy